744018

Wurth Elektronik
710-744018
744018

Fabricante:

Descripción:
Libros y medios Trilogy of Wireless Power Transfer

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$30.90 $30.90

Atributo del producto Valor de atributo Seleccionar atributo
Wurth Elektronik
Categoría de producto: Libros y medios
RoHS:  
Power Inductor Kits
Marca: Wurth Elektronik
Tipo de producto: Books & Media
Serie: 744006
Cantidad de empaque de fábrica: 1
Subcategoría: Maker/DIY, Educational
Peso de la unidad: 600 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
4901990000
USHTS:
4901990050
JPHTS:
490199000
TARIC:
4901990000
BRHTS:
49019900
ECCN:
EAR99

760308MP Wireless Power Design Kit

Würth Elektronik 760308MP Wireless Medium Power Design Kit is a plug-and-play wireless power solution developed by Würth Elektronik and ROHM Semiconductor. The kit can be used to demonstrate, test, and integrate a wireless power solution into a product design. The 760308MP is based on the MP-A7 transmitter type and provides excellent performance due to the use of Litz wire coil.

760308EMP 200W Wireless Power Development Kit

Würth Elektronik 760308EMP 200W Wireless Power Development Kit is designed by Würth Elektronik and Infineon. The kit demonstrates the advantages of wireless power and gives developers the opportunity to test and integrate a wireless power solution into applications. 760308EMP development kit is intended to be operated in a research and development environment under the supervision of qualified technicians for test and measurement purposes. This development kit is not designed to fulfill requirements for CE compliance.

Design Kits

Würth Elektronik offers a wide range of design kits created in-house for engineers to use during development. A product index of part numbers and part values are indicated in each kit, which allows for users to pick and choose a part to test in designs.

Design Guides

Würth Elektronik Design Guides offer engineers expertise in a variety of subjects. The guides cover magnetics, capacitors, connectors, power modules, LTspice XVII simulators, shielding, and wireless power transfers. These design guides from Würth Elektronik provide professionals and designers with unique practice-oriented design expertise.