LDH-45B-700W

MEAN WELL
709-LDH45B-700W
LDH-45B-700W

Fabricante:

Descripción:
LED de Suministros de energía 18-32Vin 21-64Vout 700mA 44.8W wire CC

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1,300

Existencias:
1,300 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$9.75 $9.75
$9.74 $974.00

Atributo del producto Valor de atributo Seleccionar atributo
MEAN WELL
Categoría de producto: LED de Suministros de energía
RoHS:  
Constant Current (CC)
700 mA
21 VDC to 64 VDC
44.8 W
18 VDC to 32 VDC
With Dimming
1 Output
Chassis Mount
75 mm (2.953 in)
53 mm (2.087 in)
22.7 mm (0.894 in)
Industrial
LDH-45
Marca: MEAN WELL
Armazón abierto/Blindado: Enclosed
Tipo de producto: LED Power Supplies
Cantidad de empaque de fábrica: 100
Subcategoría: Power Supplies
Peso de la unidad: 138 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

LDH-45 DC-DC Step-Up Constant Current LED Driver

MEAN WELL LDH-45 DC-DC Step-Up Constant Current LED Driver is a boost type constant current, high efficiency (95%) product that is available with output currents of 350mA, 500mA, 700mA, and 1050mA. The LDH-45 Series features PWM+ analog dimming and remote ON/OFF control and complies with EN55015. MEAN WELL LDH-45 Drivers are suitable for street lighting, landscape, landscape lighting, and household lighting applications.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LDH DC-DC Step-Up Constant Current LED Drivers

MEAN WELL LDH DC-DC Step-Up Constant Current LED Drivers offer a 250mA to 1750mA output current range and up to 96% efficiency. These drivers include LDH-25, LDH-45, and LDH-65 series and feature short-circuit, overvoltage, and undervoltage protection. LDH drivers are fully encapsulated and feature cooling by free air convection. MEAN WELL LDH DC-DC Step-Up Constant Current LED Drivers are ideal for portable lighting, LED solar street lighting, and LED greenhouse lighting.