5mm High Intensity LEDs

Dialight 5mm High Intensity LEDs are discrete through-hole LEDs that offer high-intensity illumination in a variety of colors and viewing angles. These LEDs feature robust epoxy packages for environmental stability, making them ideal for diverse industrial and commercial applications. The 5mm high-intensity LEDs include single-color options in red, yellow, blue, and white. These LEDs with bi-color combinations provide flexible lighting solutions within a single package. The 5mm high-intensity LEDs are available in 15° and 30° viewing angles. These LEDs operate at 5V reverse voltage and -40°C to 85°C temperature range. The 5mm high-intensity LEDs are RoHS compliant and Pb-free. These LEDs are ideal for industrial control panels, network, communication equipment indicators, illuminated switches and buttons, security systems, and alarms.

Resultados: 4
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Estilo de montaje Longitud de onda/Color de temperatura Color de iluminación If - Corriente directa Vf - Tensión directa Color de lentes Dimensiones de lentes Serie Empaquetado
Dialight Luces LED unicolor 5mm Red LED, High Intensity, Water Clear Lens, Viewing Angle 15 degrees 2,113En existencias
Min.: 1
Mult.: 1

Red LEDs Through Hole 630 nm Red 20 mA 2.4 V Clear 5 mm x 7.7 mm 521 Bulk
Dialight Luces LED unicolor 5mm Yellow LED, High Intensity, Water Clear Lens, Viewing Angle 30 degrees 4,217En existencias
Min.: 1
Mult.: 1

Yellow LEDs Through Hole 590 nm Yellow 20 mA 2.4 V Clear 5 mm x 7.6 mm 521 Bulk
Dialight Luces LED unicolor 5mm Blue LED, High Intensity, Water Clear Lens, Viewing Angle 30 degrees 3,412En existencias
Min.: 1
Mult.: 1

Blue LEDs Through Hole 470 nm Blue 20 mA 3.4 V Clear 5 mm x 7.6 mm 521 Bulk
Dialight Luces LED unicolor 5mm Red LED, High Intensity, Water Clear Lens, Viewing Angle 30 degrees 7,250En existencias
Min.: 1
Mult.: 1

Red LEDs Through Hole 630 nm Red 100 mA 2.4 V Clear 5 mm x 7.7 mm 521 Bulk