MX34 Connectors

JAE Electronics MX34 Connectors are designed to meet connector specifications required by automotive manufacturers. The series is offered in board-to-cable, in-line, or on-board types with straight and right-angle versions, one or two rows, and through-hole or surface-mount (SMT) options. The socket housing can be color-coded to match the connectors, making them distinguishable during mating. A mechanical lock system ensures reliable mating while a preset type retainer detects incomplete insertion of the terminals. Applications for JAE Electronics MX34 Connectors include body chassis ECUs and switches.

Resultados: 2
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Número de posiciones Paso Género Estilo de montaje Estilo de terminación Revestimiento del contacto Serie Empaquetado
JAE Electronics Conectores automotrices 7P Pin Header 405En existencias
Min.: 1
Mult.: 1

Headers 7 Position 2.2 mm (0.087 in) Pin (Male) Through Hole Solder Pin Tin MX34 Tube
JAE Electronics Conectores automotrices 5P Pin Header
1,575Se espera el 20/05/2026
Min.: 1
Mult.: 1

Headers 5 Position 2.2 mm (0.087 in) Pin (Male) Through Hole Solder Pin Tin MX34 Bulk