TSB951/TSB952 High-Bandwidth Operational Amps

STMicroelectronics TSB951/TSB952 High-Bandwidth Operational Amplifiers are high-speed op-amps with rail-to-rail output and unity gain stability. These op-amps offer 52MHz gain bandwidth and consume less than 3.3mA per channel at 36V supply voltage, providing a good speed/current consumption ratio. The TSB951/TSB952 op-amps come in a small package size and can be used in applications where the board space is limited, which helps reduce the cost of the PCB. These TSB951/TSB952 amplifiers operate over a wide temperature range from -40°C to 125°C and are ideal for industrial and automotive applications with the associated qualifications.

Resultados: 2
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Calificación Empaquetado
STMicroelectronics Amplificadores operacionales - Op Amps High bandwidth (52 MHz), rail-to-rail output, 36 V op amp 2,984En existencias
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape
STMicroelectronics Amplificadores operacionales - Op Amps High bandwidth (52 MHz), rail-to-rail output, 36 V op amp 2,979En existencias
Min.: 1
Mult.: 1
: 3,000

AEC-Q100 Reel, Cut Tape