Todos los resultados (1,071)

Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS
Staco SV10000RT240
Staco Suministros de energía ininterrumpible (UPS) Staco SV10000RT240 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 10kVA/10kW. Providing 9 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suita
Staco SV10000RT240P
Staco Suministros de energía ininterrumpible (UPS) Staco SV10000RT240P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 10kVA/10kW. Providing 9 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suit
Staco SV10000RTEBC
Staco UPS - Sistemas de alimentación ininterrumpida - Accesorios Staco SV10000RTEBC external battery cabinet, containing (20) sealed VRLA 12V,/34W/9Ah batteries. Intelligent Battery Management protects against deep discharge and overcharging, enhancing battery life. Up to 11 battery cabinets may be connected to th
Staco SV10000T120
Staco Suministros de energía ininterrumpible (UPS) Staco SV10000T120 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 10kVA/10kW. Providing 8 minutes of battery autonomy at standard load. Input voltage range: 200, 208, 220, 230, or 240VAC; input frequency range: 46-64Hz a
Staco SV10000T120P
Staco Suministros de energía ininterrumpible (UPS) Staco SV10000T120P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 10kVA/10kW, suitable for parallel operation for increased capacity and/or redundancy (up to 4 UPS may be paralleled). Providing 8 minutes of battery auto
Staco SV10000T240
Staco Suministros de energía ininterrumpible (UPS) Staco SV10000T240 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 10kVA/10kW. Providing 9 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitab
Staco SV10000T240P
Staco Suministros de energía ininterrumpible (UPS) Staco SV10000T240P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 10kVA/10kW, suitable for parallel operation for increased capacity and/or redundancy (up to 4 UPS may be paralleled). Providing 9 minutes of battery auto
Staco SV1000EBC
Staco Paquetes de baterías External Battery Pack, consisting of (2) strings of (2), for a total of (4) HRL1234W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Per Battery Pack: Dimensions (Tower Mount each): 17.24" H x 3.39" W x 17.04" D; [438.0 mm H x 86.2 mm W
Staco SV1000RT230
Staco Suministros de energía ininterrumpible (UPS) Staco SV1000RT230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 1000VA/1000W when operating at 230V. Providing 8 minutes of battery autonomy at standard load. Available W power is higher at higher applied vol
Staco SV1000RTXL120
Staco Suministros de energía ininterrumpible (UPS) Staco SV1000RTXL120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/1000W. Input voltage range: 62-145 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 100/110/115/120/130. Pure
Staco SV1000RTXL230
Staco Suministros de energía ininterrumpible (UPS) Staco SV1000RTXL230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/1000W. Input voltage range: 125-290 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 200/208/220/230/240. Pure
Staco SV1500EBC
Staco Paquetes de baterías External Battery Pack, consisting of (2) strings of (3), for a total of (6) HRL1234W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Per Battery Pack: Dimensions (Tower Mount each): 17.24" H x 3.39" W x 17.04" D; [438.0 mm H x 86.2 mm W
Staco SV1500RT120
Staco Suministros de energía ininterrumpible (UPS) Staco SV1500RT120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 1500VA/1300W when operating at 120V. Providing 10 minutes of battery autonomy at standard load. Available W power is higher at higher applied vo
Staco SV1500RT230
Staco Suministros de energía ininterrumpible (UPS) Staco SV1500RT230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 1500VA/1500W when operating at 230V. Providing 8 minutes of battery autonomy at standard load. Available W power is higher at higher applied vol
Staco SV1500RTXL120
Staco Suministros de energía ininterrumpible (UPS) Staco SV1500RTXL120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/1300W. Input voltage range: 62-145 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 100/110/115/120/130. Pure
Staco SV1500RTXL230
Staco Suministros de energía ininterrumpible (UPS) Staco SV1500RTXL230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/1500W. Input voltage range: 125-290 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 200/208/220/230/240. Pure
Staco SV2000EBC
Staco Paquetes de baterías External Battery Pack, consisting of (2) strings of (4), for a total of (8) HRL1234W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Per Battery Pack: Dimensions (Tower Mount each): 17.24" H x 3.39" W x 20.97" D; [438.0 mm H x 86.2 mm W
Staco SV2000RT230
Staco Suministros de energía ininterrumpible (UPS) Staco SV2000RT230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 2000VA/2000W when operating at 230V. Providing 8 minutes of battery autonomy at standard load. Available W power is higher at higher applied vol
Staco SV2000RTXL120
Staco Suministros de energía ininterrumpible (UPS) Staco SV2000RTXL120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/1850W. Input voltage range: 62-145 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 100/110/115/120/130. Pure
Staco SV2000RTXL230
Staco Suministros de energía ininterrumpible (UPS) Staco SV2000RTXL230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/2000W. Input voltage range: 125-290 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 200/208/220/230/240. Pure
Staco SV2STRINGTEBC
Staco UPS - Sistemas de alimentación ininterrumpida - Baterías Staco SV2STRINGTEBC external battery cabinet, containing (2) strings of (20) sealed VRLA 12V,/34W/9Ah batteries. Intelligent Battery Management protects against deep discharge and overcharging, enhancing battery life. Up to 7 battery cabinets may be
Staco SV3000EBC
Staco Paquetes de baterías External Battery Pack, consisting of (2) strings of (6), for a total of (12) HRL1234W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Per Battery Pack: Dimensions (Tower Mount each): 17.24" H x 3.39" W x 25.70" D; [438.0 mm H x 86.2 mm W
Staco SV3000RT120
Staco Suministros de energía ininterrumpible (UPS) Staco SV3000RT120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 3000VA/2740W when operating at 120V. Providing 9 minutes of battery autonomy at standard load. Available W power is higher at higher applied vol
Staco SV3000RT230
Staco Suministros de energía ininterrumpible (UPS) Staco SV3000RT230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 3000VA/3000W when operating at 230V. Providing 8 minutes of battery autonomy at standard load. Available W power is higher at higher applied vol
Staco SV3000RTXL120
Staco Suministros de energía ininterrumpible (UPS) Staco SV3000RTXL120 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 0VA/2740W. Input voltage range: 62-145 Vac; input frequency range: 40-70Hz auto-sensing. Selectable output voltage: 100/110/115/120/130. Pure