W3G300-ME46-01

ebm-papst
5912-W3G300-ME46-01
W3G300-ME46-01

Fabricante:

Descripción:
Ventiladores EC EC Axial Fan, 330x76.7mm Round, 26VDC, 1500CFM, 180W, 7A, 3000RPM, Ball Bearing

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 8

Existencias:
8
Se puede enviar inmediatamente
En pedido:
10
Se espera el 20/04/2026
Plazo de entrega de fábrica:
22
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$358.74 $358.74
$351.70 $3,517.00

Atributo del producto Valor de atributo Seleccionar atributo
ebm-papst
Categoría de producto: Ventiladores EC
RoHS:  
Axial Fan
330 mm
76.7 mm
330 mm
26 VDC
3000 RPM
180 W
IP24KM
W3G300
Tipo de cojinete: Ball
Marca: ebm-papst
Tipo de corriente: EC
Tipo de producto: EC Fans
Tamaño: 330 mm x 76.7 mm Round
Cantidad de empaque de fábrica: 1
Subcategoría: Fans, Blowers & Accessories
Peso de la unidad: 2 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8414596590
ECCN:
EAR99

W3G300 Series Guide Vane EC Axial Fan

ebm-papst W3G300 Series Guide Vane EC Axial Fan is a fan housing with guide vanes and high power density on air power per square inch. This axial fan is not exposed to voltage fluctuation or frequency deviations. The W3G300-ME46 fan features a compact design, reverse polarity protection, locked-rotor detection, load dump protection, motor current limitation, and error output (high-side switch). This fan operates at a 16VDC to 32VDC nominal voltage range and -40°C to 85°C temperature range. The W3G300 axial fan is ideal for a wide temperature range for transportation, automotive, EV charging, renewable solutions, battery storage, and industrial requirements.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.

EV Charging Station Solutions

ebm-papst Electric Vehicle (EV) Charging Station Solutions feature an extensive portfolio of fans, providing customized solutions for a variety of electromobility applications. These fans are designed to help offset the heat generated during charging. Heat affects charging stations, making reliable cooling of the charging cable and power electronics crucial for maintaining performance and longevity. The charging station solutions from ebm-papst include durable DC and GreenTech EC motors, which offer exceptional efficiency and actively support resource conservation.

Battery Energy Storage System (BESS) Solutions

ebm-papst offers a robust fan lineup that optimizes the temperature in a battery energy storage system (BESS), helping to enhance performance, lengthen its lifespan, and provide reliable operation. The BESS stores energy from renewable sources like solar and wind so it can be used at another time, such as during peak usage times to help mitigate cost or when demand exceeds the power generated. The systems need to remain within a set temperature range to operate reliably and at optimal efficiency, and this requires an intelligent thermal management system. Axial and centrifugal fans from ebm-papst can help enable demand-based cooling by adjusting their output to deliver the required cooling capacity at any given time. With a full range of sizes and options, ebm-papst has the ideal solution for virtually any sized system and budget.