UTS718MPN

Souriau
649-UTS718MPN
UTS718MPN

Fabricante:

Descripción:
Conectores de fibra óptica Jam nut receptacle optical MPO conn

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 99

Existencias:
99 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$30.47 $30.47
$25.90 $259.00
$24.18 $604.50
$23.93 $1,196.50
$23.13 $2,313.00
$21.85 $5,462.50
$21.22 $10,610.00

Atributo del producto Valor de atributo Seleccionar atributo
Souriau
Categoría de producto: Conectores de fibra óptica
RoHS:  
UTS7-MPN
Receptacles
1 Position
IP68, IP69K
Bulk
Marca: Souriau
Tipo de producto: Fiber Optic Connectors
Cantidad de empaque de fábrica: 25
Subcategoría: Fiber Optic
Nombre comercial: Trim Trio
Alias de las piezas n.º: UTS718MPN
Peso de la unidad: 24 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

UTS MPO Multiways Fiber Optic Connectors

Souriau UTS MPO Multiways Fiber Optic Connector is an innovative solution designed to accept all MPO connectors from 12 to 48 optical ways. It provides protection of optical termination through a scoop-proof design and waterproof IP67/68 sealing. UTS MPO connector series is also resistant to shock and vibration, UV resistant, and corrosion free. With an audible/tactile click to confirm proper connection and UV resistance, these connectors requirements for a quick and reliable installation. This connector series is ideal for use in a variety of applications, including fiber to the antenna, fiber to the home, security cameras, and automation.

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.