4938

Inspired LED
901-4938
4938

Fabricante:

Descripción:
Conectores de luces Solderless Connector 1.3 x 3.5 DC Barrel

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 66

Existencias:
66 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$4.50 $4.50
$3.75 $375.00

Atributo del producto Valor de atributo Seleccionar atributo
Inspired LED
Categoría de producto: Conectores de luces
RoHS:  
Interconnect Products
Bulk
Marca: Inspired LED
Longitud: 48 mm
Estilo de montaje: Free Hanging
Tipo de producto: Lighting Connectors
Cantidad de empaque de fábrica: 100
Subcategoría: Power
Nombre comercial: Tiger Paw
Peso de la unidad: 2.835 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8541410000
USHTS:
8536698000
JPHTS:
8541400103
KRHTS:
8536699000
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99

Tiger Paw Solderless LED Flex Connectors

Inspired LED Tiger Paw Solderless LED Flex Connectors offer solderless connectivity for all single color flexible light strips. They are designed to be easy enough to terminate strips in the field, but also reliable enough to terminate strips ahead of time.

Ultra Bright Flextape LED Strips

Inspired LED Ultra Bright Flextape LED Strips are adhesive-backed flex circuits with 3528 LEDs evenly spaced. The ultra bright variety come with 99 LEDs per meter, spaced 10.1mm apart. These Inspired LED Ultra Bright Flextape LED Strips are available in lengths from 500mm to 12m and come in warm white (3200K) and cool white (6500K).

Tiger Paw Plug-in LED Connectors

Inspired LED Tiger Paw Plug-in LED Connectors allow for reliable termination of flexible LED strips without the need for soldering. The Tiger Paw Plug-in LED Connectors terminate flexible LED strips to 3.5mm x 1.3mm plugs. These LED Connectors allow the design of custom length LED flex strips at home or in the field. The Tiger Paw LED connectors are sold in pairs and will fit 8mm or 10mm flexible strips. 

Inspired LED Blue Ultra Bright Flextape LED Strips - Expansion

Inspired LED has expanded their line of Ultra Bright Flextape LED Strips to include Blue Flextape LED Strips. These blue LED strips feature a dominant wavelength of 465nm and a luminous flux of 1lm.
Learn more

Inspired LED Ultra Bright Flextape LED Strips are adhesive-backed flex circuits with 3528 LEDs evenly spaced. The ultra bright variety come with 99 LEDs per meter, spaced 10.1mm apart. These Inspired LED Ultra Bright Flextape LED Strips are available in lengths from 500mm to 12 meters and come in warm white (3200K) and cool white (6500K).
View all Inspired LED Ultra Bright Flextape LED Strips