X.FLP-ML51.J-PA(F)-ST

Hirose Connector
798-XFLPML51JPAFST
X.FLP-ML51.J-PA(F)-ST

Fabricante:

Descripción:
Adaptadores RF - Entre series

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 29

Existencias:
29 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Las cantidades superiores a 29 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$125.71 $125.71
$101.77 $1,017.70
$96.91 $1,938.20
$94.18 $5,650.80
$93.50 $9,350.00

Atributo del producto Valor de atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Adaptadores RF - Entre series
RoHS:  
U.FL
Plug
Normal
ML51
Jack
Normal
12 GHz
50 Ohms
X.FL
Straight
Nickel
Brass
Gold
Bulk
Marca: Hirose Connector
Tipo de producto: RF Adapters - Between Series
Cantidad de empaque de fábrica: 20
Subcategoría: RF Adapters
Alias de las piezas n.º: 311-0469-3-00
Peso de la unidad: 1.610 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

X.FL Coaxial Connectors

Hirose Electric X.FL Coaxial Connectors feature a low-profile mating height of 0.94mm (1mm max.) and a high-frequency performance of 1.3VSWR max. (DC to 3GHz) or 1.4VSWR max. (3GHz to 6GHz). The X.FL series utilizes a user-friendly tactile lock when fully mated, improving workability and assembly quality. Ideal applications for Hirose Electric X.FL Coaxial Connectors include mobile phones, notebook PCs, PDAs, wireless devices, electronic measuring equipment, and electronic toys and games.

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.