6 A Disyuntores

Resultados: 777
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo Régimen de corriente Régimen de voltaje de CA Régimen de voltaje de CC Número de polos Tipo de actuador Temperatura de trabajo mínima Temperatura de trabajo máxima Iluminado Empaquetado
Phoenix Contact Disyuntores PTCB TM1 6A M1 NO P 37En existencias
Min.: 1
Mult.: 1

Circuit Breakers Thermal Magnetic 6 A 10 VAC to 240 VAC 10 VDC to 56 VDC 1 Pole - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 35En existencias
Min.: 1
Mult.: 1

412 Circuit Breakers Thermal 6 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri 360En existencias
Min.: 1
Mult.: 1

1610 Miniature Circuit Breakers Automotive 6 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
Phoenix Contact Disyuntores EC-E1 6A 6 A, N/O SIGNAL CNT 43En existencias
Min.: 1
Mult.: 1

EC-E Circuit Breakers Electronic 6 A 24 VDC 1 Pole Slide 0 C + 50 C Non-Illuminated Bulk


E-T-A Disyuntores Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit 1En existencias
Min.: 1
Mult.: 1
482-G Thermal Circuit Breakers 6 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
Phoenix Contact Disyuntores TMC 83C 06A 31En existencias
Min.: 1
Mult.: 1

TMC 8 Circuit Breakers Thermal Magnetic 6 A 240 VAC 3 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact Disyuntores TMC 72D 06A 55En existencias
Min.: 1
Mult.: 1

TMC 7 Circuit Breakers Thermal Magnetic 6 A 277 VAC 125 VDC 2 Pole Lever - 35 C + 70 C Non-Illuminated


Phoenix Contact Disyuntores CB TM2 6A M1 P 19En existencias
Min.: 1
Mult.: 1

CB TM2 Circuit Breakers Thermal Magnetic 6 A 80 VDC 2 Pole Slide - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 18En existencias
Min.: 1
Mult.: 1

1170 Miniature Circuit Breakers Automotive 6 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores 508, 1P, PL, 24VDC, N/O, RF, SF, 6A ATEX 1En existencias
Min.: 1
Mult.: 1
ESX10-E Circuit Breakers Electronic 6 A 24 VDC Slide 0 C + 50 C Non-Illuminated
E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 4En existencias
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 6 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
Altech Disyuntores 6A,MCB B CHAR 1 PL, 277VAC, UL1077 1En existencias
Min.: 1
Mult.: 1

UR 6 A 277 VAC 1 Pole Handle - 25 C + 55 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 1En existencias
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breakers Thermal 6 A 1 Pole Push-Pull - 40 C + 85 C Non-Illuminated


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 5En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 6 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Disyuntores Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 1En existencias
Min.: 1
Mult.: 1
3400 Thermal Circuit Breakers Thermal Magnetic 6 A 240 VAC 65 VDC 1 Pole Push to Reset - 30 C + 60 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 1En existencias
Min.: 1
Mult.: 1

LEL/LML Circuit Breakers Hydraulic Magnetic 6 A 240 VAC 80 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 1En existencias
Min.: 1
Mult.: 1
LEG Circuit Breakers 6 A 1 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 9En existencias
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 6 A 415 VAC 50 VDC 3 Pole Rocker - 30 C + 60 C Non-Illuminated
Murrelektronik Disyuntores MICO BASIC 4.6 electronic circuit protection, 4 CHANNELS, IN: 24 V DC OUT: 24 V DC / 6 A 3En existencias
Min.: 1
Mult.: 1

9 Circuit Breakers MICO 6 A 24 VDC 4 Pole 0 C + 55 C Non-Illuminated Bulk
E-T-A Disyuntores Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 5En existencias
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 6 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 11En existencias
70Se espera el 10/08/2026
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 6 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 1En existencias
Min.: 1
Mult.: 1

3131-A/C Circuit Breakers Thermal 6 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 43En existencias
Min.: 1
Mult.: 1

Thermal Circuit Breakers Overcurrent Protection 6 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores AC PEM, w/ 2 pole , 6A, 250V green rocker, C14 medical filtered inlet, pre-wired 1En existencias
Min.: 1
Mult.: 1

Thermal Circuit Breakers Overcurrent Protection 6 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 3En existencias
Min.: 1
Mult.: 1
Circuit Breakers Hydraulic Magnetic 6 A 240 VAC 80 VDC 2 Pole Toggle - 40 C + 85 C Non-Illuminated