STM32MP157D-DK1

STMicroelectronics
511-STM32MP157D-DK1
STM32MP157D-DK1

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM Discovery kit with STM32MP157D MPU

En existencias: 141

Existencias:
141
Se puede enviar inmediatamente
En pedido:
140
Se espera el 23/02/2026
Mínimo: 1   Múltiples: 1   Máxima: 25
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$70.32 $70.32

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
STM32MP1
Discovery Kits
ARM Cortex A7, ARM Cortex M4
STM32MP157A
Bulk
Marca: STMicroelectronics
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 417.312 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

STM32MP157D-DK1 & STM32MP157F-DK2 Discovery Kits

STMicroelectronics STM32MP157A-DK1 and STM32MP157C-DK2 Discovery Kits provide a complete solution for the evaluation of the outstanding capabilities of the STM32MP1 Series Microprocessors. The STM32MP1 MPUs are based on the high-performance dual-core Arm® Cortex®-A7 32-bit RISC Core operating up to 800MHz. These energy-efficient application processors are designed to provide rich performance in high-end wearables and other low-power embedded and consumer applications.

STM32MP157A-DK1 Discovery Kit

STMicroelectronics STM32MP157A-DK1 Discovery Kit allows for easy development of applications using STM32 MPU OpenSTLinux distribution software. The OpenSTLinux software is used for the main processor, and STM32CubeMP1 software is used for the co-processor. The STMicroelectronics kit includes the ST-LINK embedded debug tool, LEDs, push buttons, and one Ethernet 1Gbps connector. Also included are one USB Type-C™ OTG connector, four USB Type-A Host connectors, and one HDMI® transceiver. One stereo headset jack with an analog microphone and one microSD™ connector is also included. To expand the functionality of the STM32MP157A-DK1 discovery kits, two GPIO expansion connectors are also available for Arduino™ and Raspberry Pi® shields.