ATSAMA5D27-WLSOM1

Microchip Technology
556-TSAMA5D27-WLSOM1
ATSAMA5D27-WLSOM1

Fabricante:

Descripción:
Sistema en módulos (SOM) SAMA5D2 + WILC3000 SOM

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 243

Existencias:
243 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$62.10 $62.10
$51.75 $1,242.00
$47.16 $5,093.28

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Sistema en módulos (SOM)
RoHS:  
SAMA5D27
Microchip Technology
SAMA5D27
500 MHz
256 MB
256 MB
3.3 V
CAN, I2S, QSPI, SSC, SPI, TWI, UART
- 40 C
+ 85 C
40 mm x 38 mm
Tray
Marca: Microchip Technology
Memoria Caché: 64 kB
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TH
Flash: 64 Mbit
Tipo de memoria: LPDDR2
Sensibles a la humedad: Yes
Tipo de producto: System-On-Modules - SOM
Cantidad de empaque de fábrica: 12
Subcategoría: Computing
Peso de la unidad: 33.170 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8471504090
USHTS:
8542310070
ECCN:
5A992.C

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

ATSAMA5D27 Wireless SOM1

Microchip Technology ATSAMA5D27 Wireless (WL) System-On-Module 1 (SOM1) is a single-sided SOM based on high-performance 32-bit Arm® Cortex® A5 processor. The ATSAMA5D27-WL SOM1 embeds the SST26VF064BEUIT-104I/MF 64Mb serial quad I/O flash memory device. This wireless SOM1 simplifies the design rules of the main application board and reduces the overall PCB complexity. The ATSAMA5D27 SOM1 from Microchip Technology reduces time-to-market by simplifying hardware design and software development. This SOM1 operates at a 3.0V to 5.5V voltage range. Applications include industrial and automation, security and alarm systems, IoT gateway, human-machine interfaces, smart applications, and access control panels.

Automotive 32-Bit Microcontrollers

Microchip Technology Automotive 32-Bit Microcontrollers are designed to meet various automotive needs. Microchip's entry-level devices feature LIN connectivity and a Peripheral Touch Controller (PTC), while the high-performance devices include Ethernet-AVB, CAN FD, and Media Local Bus (MediaLB®) connectivity ideal for applications such as infotainment as well as smart antennas.