S32G-VNP-RDB3

NXP Semiconductors
771-S32G-VNP-RDB3
S32G-VNP-RDB3

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM S32G3 Vehicle Networking Reference Design

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
28
Se espera el 23/02/2026
1
Se espera el 28/05/2026
Plazo de entrega de fábrica:
18
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$3,187.34 $3,187.34

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
S32G3
Reference Design Kits
ARM Cortex M7
Marca: NXP Semiconductors
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: 935430106598
Peso de la unidad: 453.592 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

S32G3 Vehicle Networking Reference Design

NXP Semiconductors S32G3 Vehicle Networking Reference Design is designed for vehicle Service-Oriented Gateways (SoGs), domain control applications, high-performance processing, and safety and security applications. This reference design is based on the octal Arm® Cortex®-A53 cores and quad, dual-core lockstep Arm Cortex-M7 cores. The S32G3 vehicle networking reference design offers high-performance, real-time network performance, multi-gigabit packet acceleration and security, and rich input/output (I/O). Typical applications include Firmware Over-the-Air (FOTA), automotive access points, safety processors, service-oriented gateway, vehicle compute, and zonal gateways.

S32G Vehicle Network Processing Evaluation Board 3

NXP Semiconductors S32G Vehicle Network Processing Evaluation Board 3 (S32G-VNP-EVB3) is designed for vehicle Service-Oriented Gateways (SoGs), domain control applications, high-performance processing, and safety and security applications. This eval board offers a combination of automotive and enterprise networking technology with multiple interfaces for vehicle networks. The S32G eval board 3 includes peripheral devices with PCI Express and USB interfaces. OEMs and software ecosystem partners can leverage this to shorten the time to market. Typical applications include Firmware Over-the-Air (FOTA), automotive access points, safety processors, service-oriented gateway, vehicle compute, and zonal gateways.