DM164141

Microchip Technology
579-DM164141
DM164141

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - PIC / DSPIC MPLABXpress PIC16F18345 EvalBd

Ciclo de vida:
Fin de vida útil:
Se encuentra obsoleto y será discontinuado por el fabricante.

En existencias: 6

Existencias:
6 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$19.34 $19.34

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - PIC / DSPIC
RoHS:  
PIC16(L)F1885x
Evaluation Boards
PIC16
PIC16F18345
Marca: Microchip Technology
Tipo de producto: Development Boards & Kits - PIC / DSPIC
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: PIC
Alias de las piezas n.º: DM164137
Peso de la unidad: 39.248 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

MPLAB XPress Development Board

Microchip Technology MPLAB XPress Development Board provides a full-featured development environment for MPLAB Xpress Cloud-based IDE. MPLAB XPress offers plug-and-play functionality and a simplified IDE. A library of Microchip-validated code examples is available to help users get started on a wide range of projects. The board is pre-loaded with the 28-pin PIC16F18855 8-bit Microcontroller (MCU). It also incorporates the latest version of the MPLAB Code Configurator dynamic code generator tool. Pre-wired LEDs, pushbutton switch, and potentiometer enable quick prototyping. Breakout headers provide access to the MCU pins for easy expansion. Using the myMicrochip login, users can design and compile code in the Cloud.