EV24881-S-00A

Monolithic Power Systems (MPS)
946-EV24881-S-00A
EV24881-S-00A

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED 60V, 700mA, Synchronous Step-Down LED Driver Evaluation Board

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
24 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$26.11 $26.11

Atributo del producto Valor de atributo Seleccionar atributo
Monolithic Power Systems (MPS)
Categoría de producto: Herramientas de desarrollo de iluminación LED
Evaluation Boards
Bulk
Marca: Monolithic Power Systems (MPS)
Corriente de salida: 700 mA
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
La Herramienta es para la Evaluación de : MP24881
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

EV24881-S-00A Driver Evaluation Board

Monolithic Power Systems (MPS) EV24881-S-00A Driver Evaluation Board is designed to demonstrate the capabilities of the MP24881, a 60V, monolithic, synchronous step-down LED driver with a built-in N-channel MOSFET and rectifier. It delivers up to 1.1A of continuous output current (IOUT) to high-power LEDs. The wide 10V to 60V input voltage (VIN) range accommodates a variety of step-down lighting applications. Hysteretic current mode control of the Monolithic Power Systems (MPS) MP24881 achieves very fast transient response and eliminates the need for loop compensation design.