MAX14933WEVKIT#

Analog Devices / Maxim Integrated
700-MAX14933WEVKIT#
MAX14933WEVKIT#

Fabricante:

Descripción:
Herramientas de desarrollo de interfaz EVKit for 2.75KVrms 2 channel I2C Digita

Disponibilidad

Existencias:
6 Se puede enviar en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$49.01 $49.01

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Herramientas de desarrollo de interfaz
RoHS:  
Evaluation Kits
Digital Isolator
MAX14933
Bulk
Marca: Analog Devices / Maxim Integrated
Descripción/Función: 2.75 KVrms 2 channel I2C digital isolator
Tipo de interfaz: I2C
Voltaje de alimentación operativo: 5 V
Tipo de producto: Interface Development Tools
Serie: MAX14933
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 209 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX14933 & MAX14937 Evaluation Kits

Analog Devices MAX14933 and MAX14937 Evaluation Kits are demonstration and development platforms for the MAX14933 and MAX14937 I2C Isolators. The MAX14933 and MAX14937 are two-channel 2.75kVRMS or 5kVRMS I2C digital isolators designed to transfer digital signals between circuits with different power domains at ambient temperatures up to 125°C. The MAX14933 and MAX14937 isolators offer two bi-directional, open-drain channels for applications such as I2C that require data to be transmitted in both directions on the same line. These isolators feature independent 2.25V to 5.5V supplies on each side.

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.