NUCLEO-H723ZG

STMicroelectronics
511-NUCLEO-H723ZG
NUCLEO-H723ZG

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM STM32 Nucleo-144 dev board, STM32H723ZG MCU, supports Arduino, ST Zio & morpho

En existencias: 426

Existencias:
426
Se puede enviar inmediatamente
En pedido:
100
Se espera el 20/03/2026
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1   Máxima: 25
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$30.17 $30.17

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
Development Boards
ARM Cortex M7
STM32H723ZGT6U
Bulk
Marca: STMicroelectronics
Para utilizar con: Arduino, ST Zio and Morpho
Tipo de interfaz: USB
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: NUCLEO
Peso de la unidad: 385.560 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

NUCLEO-H723ZG STM32 Nucleo-144 Board

STMicroelectronics NUCLEO-H723ZG STM32 Nucleo-144 Board is designed to provide a cost-effective and flexible way to try concepts and build prototypes. This is made possible by choosing the various combinations of performance and power consumption features that are provided by the STM32 microcontroller. The board includes the STM32 microcontroller in an LQFP144 package, three user LEDs, two user and reset push buttons, and a 32.768kHz crystal oscillator. Also included are a serial wire debug (SWD) connector, an ST Zio expansion connector, including Arduino Uno V3, and the ST morpho expansion connector. The onboard ST-LINK debugger/programmer provides USB re-enumeration capability for mass storage, virtual COM port, and debug port. STMicroelectronics NUCLEO-H723ZG STM32 Nucleo-144 Board is Ethernet compliant with IEEE-802.3-2002 and Arm® Mbed™ Enabled™ compliant.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.