NUCLEO-L412KB

STMicroelectronics
511-NUCLEO-L412KB
NUCLEO-L412KB

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM STM32 Nucleo-32 development board STM32L412KB MCU, supports Arduino nano connect

En existencias: 119

Existencias:
119
Se puede enviar inmediatamente
En pedido:
133
Se espera el 26/02/2026
Mínimo: 1   Múltiples: 1   Máxima: 25
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$11.03 $11.03

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
NUCLEO-L412KB
Evaluation Boards
ARM Cortex M4
STM32L412KBU6
Bulk
Marca: STMicroelectronics
Ancho de bus de datos: 32 bit
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: NUCLEO
Peso de la unidad: 43.200 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 Nucleo-32 Development Boards

STMicroelectronics STM32 Nucleo-32 Development Boards are designed to provide a flexible way to build prototypes and try new concepts with the STM32 MCUs. These development boards feature an Arduino™ Nano board expansion connector, onboard ST-LINK/V2-1 debugger/programmer with re-enumeration capability, and flexible power supply options. The Arduino Nano connectivity provides a choice of specialized shields to help in expanding the functionality of the STM32 Nucleo open development platform. The STM32 Nucleo-32 boards integrate the ST-LINK/V2-1 debugger/programmer to eradicate the need for any separate probe. These development boards support a wide range of Integrated Development Environments (IDEs) including Arm® Mbed™, Keil®, IAR™, and GCC-based IDEs.