NUCLEO-H753ZI

STMicroelectronics
511-NUCLEO-H753ZI
NUCLEO-H753ZI

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM STM32 Nucleo-144 development board STM32H753ZI MCU, supports Arduino, ST Zio & m

En existencias: 1,081

Existencias:
1,081
Se puede enviar inmediatamente
En pedido:
850
Plazo de entrega de fábrica:
52
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 50
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$28.14 $28.14

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
Development Boards
ARM Cortex M7
STM32H753ZIT6U
Bulk
Marca: STMicroelectronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: NUCLEO
Peso de la unidad: 376.488 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

Tarjetas de desarrollo de núcleo STM32

STMicroelectronics STM32 Nucleo Development Boards are designed to support users who want to get familiar with the features of the entire STM32 MCU family. These boards are ideal for quick prototyping, and the standardized connectivity allows the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The board connectors are compatible with Arduino, and a new standardized ST connector (Morpho) which gives access to all IOs available on the MCU. The board comes with ready-to use software examples and is supported by IAR and Keil development tools, as well as GCC based IDEs. Each of these boards contain an ST-LINK/V2-1 in-circuit debugger and programmer, which can be used either with the on-board MCU or - in standalone mode - with any other applications containing an STM32 MCU.
Learn More

NUCLEO-H753ZI STM32 Nucleo-144 Board

STMicroelectronics NUCLEO-H753ZI STM32 Nucleo-144 Board offers flexible ways to build prototypes by choosing various power consumption combinations provided by the STM32 microcontroller. This board integrates the ST-LINK debugger/programmer and does not require a separate probe. The NUCLEO-H753ZI board comes with STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package. This board supports various Integrated Development Environments (IDEs), including MDK-ARM, IAR-embedded Workbench®, and STM32CubeIDE. The NUCLEO-H753ZI board is Ethernet compliant with IEEE-802.3-2022.