LP-MSPM0L1306

Texas Instruments
595-LP-MSPM0L1306
LP-MSPM0L1306

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM MSPM0L1306 LaunchPad ™ development

En existencias: 132

Existencias:
132
Se puede enviar inmediatamente
En pedido:
85
Se espera el 13/03/2026
Plazo de entrega de fábrica:
12
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$22.06 $22.06

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
LP-MSPM0L1306
Development Kits
ARM Cortex M0+
MSPM0L1306
Marca: Texas Instruments
País de ensamblaje: CN
País de difusión: Not Available
País de origen: CN
Tipo de interfaz: I2C, SPI, UART
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: Launchpad
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LP-MSPM0L1306 LaunchPad™ Development Kit

Texas Instruments LP-MSPM0L1306 LaunchPad™ Development Kit is an easy-to-use evaluation module based on the MSPM0L1306 microcontroller (MCU). The MSPM0L1306 features an Arm® 32-bit Cortex®-M0+ CPU with a frequency of up to 32MHz and 64KB of embedded flash memory combined with 4KB of on-chip RAM. The kit contains everything needed to start developing on the MSPM0L1xx microcontroller platform, including an onboard debug probe for programming, debugging, and energy measurements. Texas Instruments LP-MSPM0L1306 LaunchPad Development Kit comes with onboard buttons and LEDs to quickly integrate a simple user interface. The board also includes an analog temperature sensor, onboard thermistor, light sensor, and an RGB LED to show the PWM control.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.