EV43F54A

Microchip Technology
579-EV43F54A
EV43F54A

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC ATA6847 QFN40-Evaluation Board

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 8

Existencias:
8 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$98.90 $98.90

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
4.9 V to 32.5 V
32.5 V
ATA6847
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: BG
Tipo de interfaz: UART, USB
Corriente de salida: 35 A
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

EV43F54A Development Tool

Microchip Technology EV43F54A Development Tool is fully assembled and tested to evaluate and demonstrate the ATA6847 motor driver's capabilities. The ATA6847T-5033H/NHX used with dsPIC33CK64MP205 provides the necessary drive signals to drive a 3-phase BLDC motor. This board is perfect for input voltages from 4.9V to 32.5V and the firmware pre-programmed on the microcontroller is optimized to work with AC300022 24V, 3-phase BLDC in sensorless field oriented control. The EV43F54A board features two programmable gain/offset current sense amplifiers, a spare user-programmable push button (µC/Wk), PWM signal LED indicators, and a fault signal LED indicator. The ATA6847 board provides 3.3V/5V/100mA LDOs, a 3.3V buck regulator, a USB serial connection, three current-sensing operational amplifiers, a Back EMF detector, and inputs for Hall-effect sensors.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.