P0060

Terasic Technologies
993-P0060
P0060

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de lógica programable INDUSTRIAL COMM BOARD (ICB-HSMC)

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$194.99 $194.99

Atributo del producto Valor de atributo Seleccionar atributo
Terasic
Categoría de producto: Herramientas de desarrollo de circuitos integrados de lógica programable
RoHS:  
Development Boards
FPGA
EP4CE115
Marca: Terasic Technologies
Descripción/Función: FPGA interface development board
Dimensiones: 130.2 mm x 78.11 mm
Tipo de interfaz: USB
Voltaje de alimentación operativo: 12 V
Empaquetado: Bulk
Tipo de producto: Programmable Logic IC Development Tools
Serie: Daughter Card - Networking
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: HSMC-ICB
Peso de la unidad: 270 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

P0060 Industrial Communication Board (ICB-HSMC)

Terasic Technologies P0060 Industrial Communication Board (ICB-HSMC) is designed to provide common industry-standard interfaces for FPGA platforms. These FPGA platforms should support RS-232, RS-485, and CAN connectivity through a high-speed mezzanine connector (HSMC). This ICB-HSMC board allows users to set up a communication network for industrial standard interfaces on the ICB. Terasic Technologies P0060 ICB-HSMC board features one RS-232 interface, one GPIO interface, four RS-485 interfaces, two CAN interfaces, and four PIO interfaces. The board is an ideal addition to the DE2-115 platform for developing industrial networking solutions on Altera FPGAs.

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.