ATWINC1500-XSTK

Microchip Technology
556-ATWINC1500-XSTK
ATWINC1500-XSTK

Fabricante:

Descripción:
Herramientas de desarrollo WiFi - 802.11 WINC1500 Starter Kit Pro-D21 + wing board

En existencias: 4

Existencias:
4 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$144.51 $144.51

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo WiFi - 802.11
RoHS:  
Starter Kits
ATWINC1500A-MU
802.11 b/g/n
2.4 GHz
1.8 V to 3.3 V
Conector de tipo antena: PCB
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MY
Descripción/Función: Starter kit including Xplained Pro-D21 and ATWINC1500-MU-XPRO wing board
Para utilizar con: ATWINC1500A-MU
Tipo de interfaz: I2C, SDIO, SPI, UART
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 30 C
Técnica de modulación: DSSS-CCK, OFDM
Tipo de producto: WiFi Development Tools
Serie: ATWINC1500
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 240.857 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8517620090
JPHTS:
851762090
KRHTS:
8542311000
TARIC:
8517620000
MXHTS:
8542310302
ECCN:
5A992.C

Xplained Development Boards

Microchip Xplained Development Boards and Kits are low-cost hardware platforms to prototype, evaluate, and demonstrate Microchip AVR® and Arm®-based Microcontrollers (MCUs). All boards are supported in the Atmel Studio and can be extended using various connectors. All design files are available for open-source hardware and are reusable in customer projects. Ease of use and flexibility lead to rapid prototyping.

Xplained Pro Evaluation Kits

Microchip Xplained Pro Evaluation Kit platform consists of a series of MCU boards and extension boards that allow to explore and develop Atmel MCUs. Integrated with Atmel Studio, the Kits have Atmel Software Framework (ASF) drivers, demo code, and support data streaming. The Xplained Pro Eval Kits support a wide range of Xplained Pro extension boards connected through standardized headers and connectors.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

ATWINC1500-XSTK Xplained Pro Starter Kit

Microchip Technology ATWINC1500-XSTK Xplained Pro Starter Kit is a hardware platform for evaluating the Microchip ATWINC1500 low cost, low power 802.11 b/g/n Wi-Fi® Network Controller Module. Supported by the Microchip Studio integrated development platform, the ATWINC1500-XSTK Xplained Pro Starter Kit provides easy access to the features of the ATWINC1500 and demonstrates how to integrate the device into a custom design. The Xplained Pro Starter Kit includes an onboard Embedded Debugger, and no external tools are necessary to program or debug the SAMD21 host MCU that drives the ATWINC1500. The Xplained Pro Extension Kits offer additional peripherals to extend the features of the board and ease the development of custom designs.

Módulos IoT SmartConnect ATWINC15x0

Los módulos IoT SmartConnet ATWINC15x0 de Microchip están específicamente optimizados para aplicaciones de Internet de las Cosas (IoT) de baja potencia. El módulo tiene la opción de antena impresa o un conector coaxial (u.FL) para una antena externa. El módulo ATWINC15x0 también integra un amplificador de potencia, LNA, interruptor y administrador de potencia, lo que resulta en una arquitectura de factor de forma pequeño (21.7 x 14.7 x 2.1 mm).

Xplained Pro Starter Kit

Microchip Technology Xplained Pro Starter Kit (ATWINC1500-XSTK) is a hardware platform for evaluating the low-cost, low-power ATWINC1500 802.11 b/g/n Wi-Fi® Network Controller Module. Supported by the Atmel Studio Integrated Development Platform, the ATWINC1500-XSTK Xplained Pro Starter Kit provides easy access to the features of the ATWINC1500 and explains how to integrate the device in a custom design. Xplained Pro Development Kits include an onboard Embedded Debugger, and no external tools are necessary to program or debug the SAMD21 Microcontroller that drives the ATWINC1500. The Xplained Pro Extension Kits offer additional peripherals to extend the board's features and ease the development of custom designs.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.