TLE4971MS2GOTOBO1

Infineon Technologies
726-TLE4971MS2GOTOBO
TLE4971MS2GOTOBO1

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de corriente CURRENT SENS CONS & IND

En existencias: 26

Existencias:
26 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$21.06 $21.06

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo del sensor de corriente
RoHS:
Evaluation Kits
Current Sensor
TLE4971
Bulk
Marca: Infineon Technologies
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Tipo de interfaz: USB
Tipo de producto: Current Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: TLE4971_MS2GO SP005857720
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TLE4971_MS2GO Kit

Infineon Technologies TLE4971_MS2GO Kit is a current measurement evaluation tool capable of measuring currents in one-phase systems up to 25A. This kit offers no programmability features, but these features are explorable through RAM settings (volatile configurations for evaluation purposes). The TLE4971_MS2GO kit consists of three main building blocks: sensor board, MCU board, and ziplock bag with 2xM4 screws, 1 PCB edge connector, and pin headers (male and female). This kit features a USB interface, oscilloscope functionality (Real-time roll mode), and automatic detection of a sensor board. Typical applications include overload and over-current detection, onboard chargers, externally excited synchronous machines (drives/servo/motor control/inverter/eScooter/eBike/LEV/EESM), and current monitoring.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.