MIKROE-3168

Mikroe
932-MIKROE-3168
MIKROE-3168

Fabricante:

Descripción:
Herramientas de desarrollo de sensores de múltiple función Load Cell click

En existencias: 15

Existencias:
15 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$14.00 $14.00

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo de sensores de múltiple función
RoHS:  
Add-On Boards
AC/DC Converter
HX711
3.3 V, 5 V
Marca: Mikroe
Dimensiones: 42.9 mm x 25.4 mm
Tipo de producto: Multiple Function Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Peso de la unidad: 34.606 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3168 Load Cell Click

Mikroe MIKROE-3168 Load Cell Click is a weight measurement click that utilizes a load cell element to precisely measure the weight of an object. This click board can be used with the strain gauge type of load cells and can measure up to ±20V or ±40V of differential voltage. The MIKROE-3168 load cell click features low-power consumption, dual 24-bit analog-to-digital converter (ADC) differential inputs with low-noise programmable gain-amplifiers, and covering gain ratio from 32x to 128x. Mikroe MIKROE-3168 Load Cell Click is used in weight-measurement applications, measuring the strain force applied on the shafts, machine parts, and objects exposed to forces that cause strain.