THGJFAT1T84BAIR

Kioxia America
757-THGJFAT1T84BAIR
THGJFAT1T84BAIR

Fabricante:

Descripción:
Almacenamiento flash universal - UFS SEE PRODUCT COMMENTS BELOW

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 152   Múltiples: 152
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$59.16 $8,992.32
304 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Kioxia
Categoría de producto: Almacenamiento flash universal - UFS
RoHS:  
128 GB
UFS
BGA-153
Tray
Marca: Kioxia America
Sensibles a la humedad: Yes
Estilo de montaje: SMD/SMT
Producto: Universal Flash Storage - UFS
Tipo de producto: Universal Flash Storage (UFS)
Cantidad de empaque de fábrica: 152
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
Product Use Disclaimer: KIOXIA products are intended for general
commercial applications such as but not limited to
telecommunication, information technology equipment, computer
equipment, office equipment, test and measurement
instrumentations, domestic appliances and other general purpose
electronic devices, and products are neither intended nor
warranted for use in equipment that require extraordinarily high
quality and/or reliability and/or a malfunction or failure of
which may cause loss of human life, bodily injury, serious
property damage, and/or serious public impact ("Unintended
Usage"). Unintended Usage includes, without limitation,
equipment used in nuclear facilities, equipment used in the
aerospace industry, medical equipment, equipment used for
automobiles, trains, ships and other transportation, traffic
signal equipment, equipment used to control combustions or
explosions, safety devices, elevators and escalators, devices
related to electric power, and equipment used in finance-related
fields. KIOXIA DOES NOT ACCEPT, AND DISCLAIMS, LIABILITY FOR ANY
DAMAGES, WHICH MAY ARISE FROM THE USE OF PRODUCTS IN ANY
UNINTENDED USAGE.

Please contact a Mouser Technical Support Representative for
further assistance.

5-1125-1

Clasificaciones de origen
País de origen:
No disponible
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Managed NAND Flash Memories

KIOXIA Managed NAND Flash Memories are 3D-based Universal Flash Storage (UFS) that utilizes the cutting-edge 64-layer BiCS flash 3D flash technology. This 3D-based consumer UFS brings the high-speed read/write performance and low power consumption demanded by mobile applications. The NAND flash memories with an integrated controller provide error correction, wear leveling, and bad block management. These devices' interface complies with JEDEC/UFS version 2.0, eliminating the need for users to perform NAND-specific control. The managed NAND flash memories from KIOXIA are available in 32GB, 64GB, 128GB, and 256GB capacities, all of which are compliant with JEDEC UFS version 2.1. Typical applications include smartphones, tablets, augmented/virtual reality, and automotive.