Cellular Modules

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Telit Cinterion Cellular Modules MV31-W PCIe R2.0 Non-Stocked
Min.: 50
Mult.: 50
USB 3.14 V 4.8 V - 40 C + 85 C MHF 42 mm x 30 mm x 2.5 mm LTE, 3G/4G.5G Tray
Telit Cinterion Cellular Modules MV31-W USB Non-Stocked
Min.: 50
Mult.: 50
USB 3.14 V 4.8 V - 40 C + 85 C MHF 42 mm x 30 mm x 2.5 mm LTE, 3G/4G.5G Tray
Telit Cinterion Cellular Modules MV31-W USB R2.0 Non-Stocked
Min.: 50
Mult.: 50
USB 3.14 V 4.8 V - 40 C + 85 C MHF 42 mm x 30 mm x 2.5 mm LTE, 3G/4G.5G Tray
Telit Cinterion Cellular Modules MV31-W USB ext Dual SIM R2.0 Non-Stocked
Min.: 50
Mult.: 50
USB 3.14 V 4.8 V - 40 C + 85 C MHF 42 mm x 30 mm x 2.5 mm LTE, 3G/4G.5G Tray
Telit Cinterion Cellular Modules MV31-W USB ext Dual SIM Non-Stocked
Min.: 50
Mult.: 50
USB 3.14 V 4.8 V - 40 C + 85 C MHF 42 mm x 30 mm x 2.5 mm LTE, 3G/4G.5G Tray
Telit Cinterion Cellular Modules MV32-W-A ext Dual SIM Non-Stocked
Min.: 50
Mult.: 50
USB - 40 C + 85 C MHF 30 mm x 42 mm x 2.6 mm LTE, 5G Tray
Telit Cinterion Cellular Modules NE310L2-W1 AT&T/VzW/TLS 43.00.013 Non-Stocked
Min.: 720
Mult.: 720
23 dBm I2C, SPI, UART 3.2 V 4.2 V - 30 C + 70 C 13.1 mm x 14.3 mm Cellular, LTE Tray
Telit Cinterion Cellular Modules NE310L2-WW AT&T/VzW 43.00.113 Non-Stocked
Min.: 392
Mult.: 392
33 dBm I2C, SPI, UART 3.2 V 4.2 V - 30 C + 70 C 15 mm x 18 mm Cellular, LTE Tray
Telit Cinterion Cellular Modules PLS63-X REL.2.1 Non-Stocked
Min.: 400
Mult.: 400
: 800
I2C, SPI, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm LTE, 2G/3G Reel, Cut Tape
Telit Cinterion Cellular Modules PLS83-W REL.2.1 Non-Stocked
Min.: 400
Mult.: 400
: 800
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape
Telit Cinterion Cellular Modules PLS83-W-B REL.1.3 Non-Stocked
Min.: 400
Mult.: 400
: 800
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape
Telit Cinterion Cellular Modules TN23-W Rel.2.0 Non-Stocked
Min.: 500
Mult.: 500
: 1,000
Serial LTE, 5G Reel, Cut Tape
Telit Cinterion Cellular Modules TX62-W-B Rel.1.5 Non-Stocked
Min.: 500
Mult.: 500
: 1,000
23 dBm SPI 20.9 mm x 15.3 mm x 2.3 mm Cellular, LTE Reel, Cut Tape
Telit Cinterion Cellular Modules TX62-W-C Rel.2 Non-Stocked
Min.: 500
Mult.: 500
: 1,000
26 dBm SPI 20.9 mm x 15.3 mm x 2.9 mm Cellular, LTE Reel, Cut Tape
Telit Cinterion Cellular Modules TX62 Global MTC Module (LTE Cat M/NB) Non-Stocked
Min.: 500
Mult.: 500
: 1,000
SPI Cellular, LTE Reel, Cut Tape
Telit Cinterion Cellular Modules TX82-W Rel.1.5 Non-Stocked
Min.: 500
Mult.: 500
: 1,000
SPI Cellular, LTE, 2G Reel, Cut Tape
Telit Cinterion Cellular Modules TX82-W Rel.1.5 AnV Non-Stocked
Min.: 500
Mult.: 500
: 1,000
SPI Cellular, LTE, 2G Reel, Cut Tape
u-blox Cellular Modules LTE Cat M1, NB2 and 2G module Band configurable LGA, 16x26 mm, 250 pcs/reel Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

SARA-R4 2.1 GHz 33 dBm I2C, UART 3.8 V 3.8 V 350 mA 350 mA - 20 C + 65 C 26 mm x 16 mm x 2.12 mm LTE Reel
Telit Cinterion Cellular Modules LE910C1-LAX 25.30.398 Non-Stocked
Min.: 180
Mult.: 1
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Tray
Telit Cinterion Cellular Modules Non-Stocked
Min.: 100
Mult.: 1
- 40 C + 85 C Card Edge Connector Tray
Telit Cinterion LEPCIC4AP13T130700
Telit Cinterion Cellular Modules Non-Stocked
Min.: 100
Mult.: 1
- 40 C + 85 C Card Edge Connector Tray