El/los Capacitores de polímero orgánico de aluminio más reciente(s)

Eaton EHCSA Aluminum Organic Polymer Capacitors
Eaton EHCSA Aluminum Organic Polymer Capacitors
03/16/2026
Features high ripple current, low equivalent series resistance (ESR), and low leakage current.
TDK Capacitores electrolíticos híbridos de aluminio SMD B409x
TDK Capacitores electrolíticos híbridos de aluminio SMD B409x
12/11/2025
Includes caps designed to withstand mechanical vibrations of up to 30g (MIL-STD-202, Method 204).
Nichicon GYG Conductive Polymer Hybrid Capacitors
Nichicon GYG Conductive Polymer Hybrid Capacitors
08/28/2025
High-reliability aluminium electrolytic capacitors with a 25V to 35V voltage range.
Nichicon GWC Hybrid Aluminum Electrolytic Capacitors
Nichicon GWC Hybrid Aluminum Electrolytic Capacitors
08/27/2025
Offers low ESR, high ripple current capability, and long operational life (up to 4000 hours).
Panasonic Condensadores híbridos de polímero conductor EEH-ZVU
Panasonic Condensadores híbridos de polímero conductor EEH-ZVU
06/18/2025
Automotive-grade caps that deliver exceptional reliability, lifespan, and thermal performance.
Eaton EHBSA Conductive Polymer Hybrid Aluminum Capacitor
Eaton EHBSA Conductive Polymer Hybrid Aluminum Capacitor
03/31/2025
AEC-Q200 qualified electrolytic surface mount capacitors, with low ESR and high ripple current.
KEMET Horizontal & Vertical Hybrid Crown SMD Capacitors
KEMET Horizontal & Vertical Hybrid Crown SMD Capacitors
08/26/2024
High ripple current, up to 40Arms continuous load, and high-temperature capability up to +140°C.
Nichicon GXC Hybrid Aluminum Electrolytic Capacitors
Nichicon GXC Hybrid Aluminum Electrolytic Capacitors
07/23/2024
Features chip-type capacitors with low ESR and high ripple current ratings.
TAIYO YUDEN AEC-Q200 Conductive Polymer Hybrid Capacitors
TAIYO YUDEN AEC-Q200 Conductive Polymer Hybrid Capacitors
06/25/2024
AEC-Q200 qualified for various automotive applications and vibration resistant up to 30G.
TAIYO YUDEN Conductive Polymer Hybrid Capacitors
TAIYO YUDEN Conductive Polymer Hybrid Capacitors
06/05/2024
Features RSHV and RSHT series conductive polymer capacitors designed for industrial applications.
Nichicon PCA Conductive Polymer Aluminum Electrolytic Caps
Nichicon PCA Conductive Polymer Aluminum Electrolytic Caps
04/18/2024
Chip-type, highly reliable capacitors with a 4000-hour lifespan at +125°C.
Nichicon PCW Conductive Polymer Aluminum Electrolytic Caps
Nichicon PCW Conductive Polymer Aluminum Electrolytic Caps
04/18/2024
Chip-type, highly reliable capacitors with a 2000-hour lifespan at +125°C.
Panasonic EEH-ZL Aluminum Organic Electrolytic Capacitors
Panasonic EEH-ZL Aluminum Organic Electrolytic Capacitors
04/12/2024
Features large capacitance with five case sizes from ø5x5.8mm to ø10x10.2mm and high ripple current.
KEMET APL9x Rectangular Aluminum Polymer Capacitors
KEMET APL9x Rectangular Aluminum Polymer Capacitors
04/04/2024
AEC-Q200 qualified & fulfills 48V automotive applications & platforms that require compact designs.
Panasonic Automotive Capacitors
Panasonic Automotive Capacitors
03/22/2024
Includes large capacitance ranges and modules with low ESR, high-temperature ratings, and more.
Panasonic ZV Conductive Aluminum Electrolytic Capacitors
Panasonic ZV Conductive Aluminum Electrolytic Capacitors
02/29/2024
Cuentan con una baja calificación de ESR, ideal para aplicaciones de la industria automotriz.
TDK B40910 Hybrid Aluminum Electrolytic Capacitors
TDK B40910 Hybrid Aluminum Electrolytic Capacitors
01/02/2024
Offers miniaturized dimensions and a long life of 4000 hours at +135°C.
TDK B40950 Hybrid Aluminum Electrolytic Capacitors
TDK B40950 Hybrid Aluminum Electrolytic Capacitors
01/02/2024
Offers miniaturized dimensions, low impedance, and a long life of 10,000 hours at +105°C.
Nichicon Condensadores electrolíticos híbridos conductores GYFio
Nichicon Condensadores electrolíticos híbridos conductores GYFio
10/26/2023
Rango de voltaje nominal de 16V a 63V, capacitancia nominal de 1000μF y rango de temperatura de -55°C a 125°C.
Panasonic EEF-TX Aluminum Organic Polymer Capacitors
Panasonic EEF-TX Aluminum Organic Polymer Capacitors
10/05/2023
Capacitores de montaje en superficie que ofrecen un bajo ESR de 3 mΩ a 15 mΩy una resistencia de 5.500 horas a 135 °C.
Panasonic EEF-JZ Conductive Electrolytic Capacitors
Panasonic EEF-JZ Conductive Electrolytic Capacitors
10/05/2023
Ofrecen voltaje nominal de 2 V, tolerancia de capacitancia del ±20 % y rango de temperatura de -55°C a 125°C.
Panasonic EEF-TZ Aluminum Organic Polymer Capacitors
Panasonic EEF-TZ Aluminum Organic Polymer Capacitors
10/05/2023
Capacitores de montaje en superficie con 5.500 horas de resistencia a +135°C y un voltaje nominal de 2 V.
Panasonic Capacitores electrolíticos de aluminio conductores EEF-KX
Panasonic Capacitores electrolíticos de aluminio conductores EEF-KX
10/05/2023
Alta resistencia de 5.500 horas a 125°C, lo que permite su uso en aplicaciones con una vida útil excepcionalmente larga.
Panasonic EEF-KZ Aluminum Organic Polymer Capacitors
Panasonic EEF-KZ Aluminum Organic Polymer Capacitors
10/05/2023
Capacitores de alta temperatura y larga vida útil con una resistencia de 5.000 horas a 125°C.
Panasonic EEH-ZUU Aluminum Electrolytic Capacitors
Panasonic EEH-ZUU Aluminum Electrolytic Capacitors
09/26/2023
Features 4000 endurance hours at 125°C/135°C, series-highest ripple current handling capacity.
Viendo: 1 - 25 de 37