Panasonic El/los Resistores de película gruesa - SMD más reciente(s)

Panasonic Resistencias SMD de película gruesa antisulfuradas ERJ-UP6D
Panasonic Resistencias SMD de película gruesa antisulfuradas ERJ-UP6D
04/08/2024
Resistencias antisobretensiones y antisulfuradas que ofrecen una tolerancia del 0.5% para mayor precisión.
Panasonic Resistores de chip de película gruesa ERJ-UP6F
Panasonic Resistores de chip de película gruesa ERJ-UP6F
03/26/2024
Ofrecen alta resistencia a la sulfurización y las sobretensiones de ESD superiores a los resistores de película gruesa estándar.
Panasonic ERJ-1GJ Thick Film Chip Resistors
Panasonic ERJ-1GJ Thick Film Chip Resistors
06/28/2023
AEC-Q200 compliant and offer low resistance tolerance ratings of ±0.5%, ±1%, or ±5%.
Panasonic Automotive Resistors
Panasonic Automotive Resistors
04/13/2023
Broad selection of specifications and package sizes, suitable for various automotive applications.
Panasonic ERJ-PM8 Anti-Surge Thick Film Chip Resistors
Panasonic ERJ-PM8 Anti-Surge Thick Film Chip Resistors
03/31/2022
High reliability with a metal glaze thick film resistive element and three layers of electrodes.
Viendo: 1 - 5 de 5

Stackpole Electronics RMAN High Power Aluminum Nitride Resistors
Stackpole Electronics RMAN High Power Aluminum Nitride Resistors
02/02/2026
Thick-film resistors built on aluminum nitride substrates for improved thermal performance.
Vishay RCA-SR Sulfur-Resistant Thick Film Chip Resistors
Vishay RCA-SR Sulfur-Resistant Thick Film Chip Resistors
12/04/2025
AEC-Q200-qualified resistors for designs requiring high reliability and stability.
Stackpole Electronics RMCA AEC-Qualified Thick Film Chip Resistors
Stackpole Electronics RMCA AEC-Qualified Thick Film Chip Resistors
11/19/2025
AEC-Q200 qualified and ensures long-term reliability and electrical stability.
Ohmite TSM45 & TSM55 Thick Film Resistors
Ohmite TSM45 & TSM55 Thick Film Resistors
11/14/2025
Surge-capable and offers a compact design with a low profile and excellent RF characteristics.
Ohmite TDH50 50W Thick Film SMT Resistors
Ohmite TDH50 50W Thick Film SMT Resistors
10/24/2025
50W high-power resistors in a TO263 (D2-PAK) package with matte tin-plated flange.
Bourns CWM-Q Wide Terminal Automotive Grade Resistors
Bourns CWM-Q Wide Terminal Automotive Grade Resistors
09/12/2025
AEC-Q200 compliant and offers a high power rating up to 2W and a 1Ω to 1MΩ resistance range.
Vishay Resistencias de película gruesa tipo chip 0201 para uso automotriz
Vishay Resistencias de película gruesa tipo chip 0201 para uso automotriz
08/25/2025
e3 standard thick film resistors that offer AEC-Q200 compliance for automotive environments.
ROHM Semiconductor MCRS High Power Thick Film Chip Resistors
ROHM Semiconductor MCRS High Power Thick Film Chip Resistors
08/05/2025
AEC-Q200 qualified general-purpose chip resistors with ISO9001/ IATF16949 certification.
Bourns Resistencias de potencia Riedon™ PF2270
Bourns Resistencias de potencia Riedon™ PF2270
07/30/2025
Higher performance within size constraints, offers high power capabilities and enhanced reliability.
Bourns CR01005A-AS AEC-Q200 Chip Resistors
Bourns CR01005A-AS AEC-Q200 Chip Resistors
07/24/2025
Sulfur-resistant design (ASTM B-809) in extremely small package size of only 0.4mm x 0.2mm x 0.13mm.
Vishay CRCW-HP High-Power Thick Film Chip Resistors
Vishay CRCW-HP High-Power Thick Film Chip Resistors
04/28/2025
Double side printed resistor element offering rated power ranging from 0.2W to 1.5W.
Stackpole Electronics RPCQ AEC-Q200 High Power Chip Resistors
Stackpole Electronics RPCQ AEC-Q200 High Power Chip Resistors
04/18/2025
Meets the demands of modern electronic designs, withstanding significant inrush currents.
Stackpole Electronics RVCU High-Voltage Low VCR AEC-Q200 Resistors
Stackpole Electronics RVCU High-Voltage Low VCR AEC-Q200 Resistors
04/09/2025
Features a special material and design for high working voltages.
TE Connectivity Resistores de precisión de película gruesa AEC-Q200 Type RT73
TE Connectivity Resistores de precisión de película gruesa AEC-Q200 Type RT73
02/17/2025
Available in four different packages with standard resistance values provided in E96 and E24 series.
Vishay RYC Chip Resistors
Vishay RYC Chip Resistors
02/14/2025
Features a rated power range of 10W to 100W and a maximum resistance rating of 1KΩ.
Vishay RY Chip Resistors
Vishay RY Chip Resistors
02/14/2025
Features either 5W or 8W power ratings, a 1KΩ maximum resistance rating, and 5% resistor tolerance.
Vishay RS Chip Resistors
Vishay RS Chip Resistors
02/13/2025
Features thick film construction on AI2O3 or BeO material and a 1mW to 1.5W rated power range.
Vishay RK Chip Resistors
Vishay RK Chip Resistors
02/13/2025
Quarter-wrap chip resistors available in BeO or alumina material and a 100mW to 3W power range.
Vishay REC Chip Resistors
Vishay REC Chip Resistors
02/13/2025
Offers power ratings of either 12W or 30W and a resistance range of 0.5Ω to 1MΩ.
Vishay RE Chip Resistors
Vishay RE Chip Resistors
02/13/2025
Offers a 5W or 8W power rating and a wide operating temperature range of -55°C to +150°C.
Vishay Resistores de chips de película gruesa de grado militar M/D55342
Vishay Resistores de chips de película gruesa de grado militar M/D55342
01/23/2025
Feature 96% alumina substrate with a tin/lead wraparound over a nickel barrier.
Bourns PWRx Wirewound Resistors
Bourns PWRx Wirewound Resistors
01/07/2025
Boast a high power density and excellent pulse power characteristics with up to 10W high power.
Bourns PFS35 Riedon™ Thick Film Resistors
Bourns PFS35 Riedon™ Thick Film Resistors
12/27/2024
Highly stable resistors with 35W power ratings housed in the TO-263 package.
Vishay Resistores de chip de película gruesa M32159
Vishay Resistores de chip de película gruesa M32159
12/20/2024
Consists of 0Ω jumpers that fully conform to the requirements of MIL-PRF-32159.
Vishay Resistores de potencia de montaje superficial D2TO35M
Vishay Resistores de potencia de montaje superficial D2TO35M
11/13/2024
Feature multi-pulses capabilities, 7.14KΩ critical resistance, and ≤0.1μH inductance.
Viendo: 1 - 25 de 58