Broadcom / Avago Luces LED multicolor

Resultados: 106
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Estilo de montaje Paquete / Cubierta Color de iluminación Longitud de onda/Color de temperatura Ángulo de visualización If - Corriente directa Vf - Tensión directa Régimen de potencia Color de lentes Dimensiones de lentes Forma de lentes Transparencia de la lente
Broadcom / Avago Luces LED multicolor Grn/Yel Bi-Color

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Yellow, Green 586 nm, 572 nm 120 deg 20 mA 2.1 V, 2.2 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor 1716 Tricolor PLCC-4 LED

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 524 nm, 471 nm 105 deg 10 mA, 5 mA 2 V, 2.9 V, 2.7 V 49.5 mW, 60 mW, 66 mW Colorless Square Diffused
Broadcom / Avago Luces LED multicolor 2121 PLCC4 tricolor

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg 15 mA, 10 mA, 10 mA 2.1 V, 2.9 V, 2.9 V 51 mW, 51 mW, 62.5 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Broadcom / Avago Luces LED multicolor 3735 PLCC6 Tricolor

RGB LEDs SMD/SMT PLCC-6 RGB 620 nm, 524 nm, 471 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 2.9 V, 2.9 V 108 mW, 108 mW, 120 mW Colorless 3.7 mm x 3.5 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor 2828 Tricolor PLCC6 LEDs

RGB LEDs SMD/SMT PLCC-6 RGB 471 nm, 524 nm, 620 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 72 mW, 90 mW, 95 mW Colorless 2.8 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor PLCC6,T/Mt,Silicone RGB

RGB LEDs SMD/SMT PLCC-6 RGB Colorless
Broadcom / Avago Luces LED multicolor HER/YGrn Bi-Color

Bi-Color LEDs SMD/SMT PLCC-4 Red, Yellow-Green 626 nm, 569 nm 120 deg 20 mA 2.2 V, 2.2 V 78 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Luces LED multicolor HER/EGrn Bi-Color

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 626 nm, 560 nm 120 deg 20 mA 2.2 V, 2.2 V 78 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Luces LED multicolor Org/EGrn Bi-Color

Bi-Color LEDs SMD/SMT PLCC-4 Orange, Green 602 nm, 560 nm 120 deg 20 mA 2.2 V, 2.2 V 78 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Luces LED multicolor Red/Ygrn Bi-Color

Bi-Color LEDs SMD/SMT PLCC-4 Red, Yellow-Green 637 nm, 569 nm 120 deg 20 mA 1.9 V, 2.2 V 78 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Luces LED multicolor Red/Amb Bi-Color

Bi-Color LEDs SMD/SMT PLCC-4 Red, Amber 626 nm, 590 nm 120 deg 20 mA 1.9 V, 1.9 V 72 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Luces LED multicolor Chip,Triclr,Top Mt RGB

RGB LEDs SMD/SMT SMD-6 RGB 623 nm, 522 nm, 467 nm 130 deg, 150 deg, 150 deg 10 mA 2.4 V, 3.9 V, 3.9 V 39 mW, 48 mW, 78 mW Colorless 1.6 mm x 1.6 mm Square Clear
Broadcom / Avago Luces LED multicolor Grn/Yel Bi-Color

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Yellow, Green 586 nm, 572 nm 170 deg 20 mA 2.1 V, 2.2 V 65 mW Colorless 2 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor Amber/Green Bi-Color

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Amber, Green 592 nm, 572 nm 170 deg 20 mA 1.9 V, 2.1 V 52 mW, 60 mW Colorless 2 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor Red/Amber Bi-Color

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Amber 626 nm, 592 nm 120 deg 20 mA 1.9 V, 1.9 V 48 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor Grn/Org Bi-Color

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Orange, Green 604 nm, 572 nm 120 deg 20 mA 2.2 V, 2.2 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor 1716 Tricolor PLCC-4 LED

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 524 nm, 471 nm 105 deg 10 mA, 5 mA 2 V, 2.9 V, 2.7 V 49.5 mW, 60 mW, 66 mW Colorless Square Diffused
Broadcom / Avago Luces LED multicolor Chip Side Mt BiColor

Bi-Color LEDs SMD/SMT Side Looker Red, Blue 632 nm, 464 nm 120 deg 20 mA, 20 mA 1.9 V, 3.2 V 72 mW, 78 mW Colorless 2 mm x 1 mm Semitube Water Clear
Broadcom / Avago Luces LED multicolor Grn/Org Bi-Color

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Orange, Green 604 nm, 572 nm 170 deg 20 mA 2.2 V, 2.2 V 65 mW Colorless 2 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor HER/Yel Bi-Color

Bi-Color LEDs SMD/SMT PLCC-4 Red, Yellow 626 nm, 585 nm 120 deg 20 mA 2.2 V, 2.2 V 78 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Luces LED multicolor PLCC4,Top Mt,Amber/Green

Bi-Color LEDs SMD/SMT PLCC-4 Amber, Yellow-Green 590 nm, 571 nm 120 deg, 120 deg 20 mA, 20 mA 1.9 V, 1.9 V 48 mW, 72 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Luces LED multicolor Chip,Biclr,Red/Yel- Grn

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Red, Yellow-Green 570 nm, 624 nm 140 deg 20 mA, 20 mA 2 V 72 mW, 72 mW Colorless 1.6 mm x 1.25 mm Rectangular Clear
Broadcom / Avago Luces LED multicolor Chip,Biclr,Grn/Org

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Orange, Green 525 nm, 605 nm 140 deg, 150 deg 10 mA, 10 mA 2 V, 3.4 V 24 mW, 39 mW Colorless 1.6 mm x 1.25 mm Rectangular Clear
Broadcom / Avago ASMB-LTC3-0D335
Broadcom / Avago Luces LED multicolor 2121 PLCC4 tricolor

RGB LEDs SMD/SMT PLCC-4 RGB 622 nm, 527 nm, 467 nm 110 deg, 110 deg, 110 deg 5 mA, 5 mA, 5 mA 2 V, 2.6 V, 2.7 V 43.5 mW, 45 mW, 57.5 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Broadcom / Avago Luces LED multicolor 2727 RGB Tricolor PLCC6 Lens LED

RGB LEDs SMD/SMT PLCC-6 Red, Green, Blue 470 nm, 527 nm, 620 nm 75 deg 25 mA 2.7 V Colorless Dome