Broadcom Limited Luces LED multicolor

Resultados: 104
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Estilo de montaje Paquete / Cubierta Color de iluminación Longitud de onda/Color de temperatura Ángulo de visualización If - Corriente directa Vf - Tensión directa Régimen de potencia Color de lentes Dimensiones de lentes Forma de lentes Transparencia de la lente
Broadcom / Avago Luces LED multicolor RGB Full Color

RGB LEDs SMD/SMT PLCC-6 RGB 622 nm, 530 nm, 470 nm 120 deg 20 mA 2.1 V, 3.2 V, 3.2 V 114 mW, 114 mW, 125 mW Colorless 2.3 mm x 2.3 mm Square Clear
Broadcom / Avago Luces LED multicolor Chip,Biclr,Red/Grn

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Red, Green 525 nm, 624 nm 140 deg, 150 deg 20 mA, 20 mA 2 V, 3.4 V 48 mW, 78 mW Colorless 1.6 mm x 1.25 mm Rectangular Clear
Broadcom / Avago Luces LED multicolor Chip,Triclr, RGB

RGB LEDs SMD/SMT SMD-4 RGB 626 nm, 527 nm, 473 nm 150 deg 20 mA 2.4 V, 3.9 V, 3.9 V 48 mW, 78 mW, 78 mW Colorless 3.2 mm x 1.5 mm Rectangular Clear
Broadcom / Avago Luces LED multicolor GaP Yel/Green rn Biclr

Bi-Color LEDs Through Hole T-1 3/4 (5 mm) Yellow, Green 585 nm, 570 nm 65 deg 20 mA 2.6 V, 2.2 V 135 mW Colorless 5 mm Dome Diffused
Broadcom / Avago Luces LED multicolor Chip Red/Green BiColor

Bi-Color LEDs SMD/SMT Side Looker Red, Green 632 nm, 523 nm 120 deg 20 mA, 20 mA 1.9 V, 3.4 V 72 mW, 78 mW Colorless 2 mm x 1 mm Semitube Water Clear
Broadcom / Avago Luces LED multicolor Chip Biclr Grn/Blue

Bi-Color LEDs SMD/SMT Green, Blue 571 nm, 468 nm 150 deg, 150 deg 20 mA, 20 mA 2.4 V, 3.9 V 48 mW, 78 mW Colorless 1.6 mm x 1.5 mm Rectangular Clear
Broadcom / Avago Luces LED multicolor Chip,Triclr,Top Mt,RGB

RGB LEDs SMD/SMT RGB Colorless
Broadcom / Avago Luces LED multicolor Chip Red/Green BiColor

Bi-Color LEDs SMD/SMT Side Looker Red, Green 632 nm, 570 nm 120 deg 20 mA, 20 mA 1.9 V, 2.1 V 72 mW Colorless 2 mm x 1 mm Semitube Water Clear
Broadcom / Avago Luces LED multicolor PLCC6,T/Mt,Silicone RGB

RGB LEDs SMD/SMT PLCC-6 RGB Colorless
Broadcom / Avago Luces LED multicolor Amber Epoxy Lens 590nm 100mcd

Bi-Color LEDs SMD/SMT PLCC-2 Amber, Yellow 590 nm 120 deg 20 mA 1.9 V 62.5 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Luces LED multicolor Red/Amb Bi-Color

Bi-Color LEDs SMD/SMT PLCC-4 Red, Amber 626 nm, 590 nm 120 deg 20 mA 1.9 V, 1.9 V 72 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Luces LED multicolor 2121 PLCC4 RGB Silicone

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg 10 mA, 10 mA, 15 mA 2.1 V, 2.9 V, 2.9 V 51 mW, 51 mW, 62.5 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Broadcom / Avago Luces LED multicolor Org/YGrn Bi-Color

Bi-Color LEDs SMD/SMT PLCC-4 Orange, Yellow-Green 602 nm, 569 nm 120 deg 20 mA 2.2 V, 2.2 V 78 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Luces LED multicolor Grn/Yel Bi-Color

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Yellow, Green 586 nm, 572 nm 170 deg 20 mA 2.1 V, 2.2 V 65 mW Colorless 2 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor Chip,Biclr,Red/Yel- Grn

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Red, Yellow-Green 570 nm, 624 nm 140 deg 20 mA, 20 mA 2 V 72 mW, 72 mW Colorless 1.6 mm x 1.25 mm Rectangular Clear
Broadcom / Avago Luces LED multicolor Chip Triclr Rev Mt RGB

RGB LEDs SMD/SMT RGB 623 nm, 521 nm, 466 nm 10 mA, 10 mA, 10 mA 2.4 V, 3.5 V, 3.5 V 35 mW, 48 mW, 70 mW Colorless 3.2 mm x 1.2 mm Rectangular Clear
Broadcom / Avago ASMB-LTD3-0C3F3
Broadcom / Avago Luces LED multicolor 2121 PLCC4 tricolor

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg, 110 deg, 110 deg 5 mA, 5 mA, 5 mA 2.1 V, 2.9 V, 2.9 V 46.5 mW, 46.5 mW, 60 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Broadcom / Avago Luces LED multicolor Chip Deep Red/Green BiColor

Bi-Color LEDs SMD/SMT Side Looker Red, Green 639 nm, 570 nm 120 deg 20 mA, 20 mA 1.9 V, 2.1 V 72 mW Colorless 2 mm x 1 mm Semitube Water Clear
Broadcom / Avago Luces LED multicolor 2828 PLCC6 BB RGB Epoxy

RGB LEDs SMD/SMT PLCC-6 RGB 621 nm, 522 nm, 470 nm 105 deg, 105 deg, 105 deg 20 mA, 20 mA, 20 mA 2.1 V, 2.8 V, 2.9 V 102 mW, 102 mW, 120 mW Colorless 2.8 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago Luces LED multicolor Chip,Top Mt,AlInGaP Grn

Bi-Color LEDs SMD/SMT SMD-2 Yellow-Green 570 nm 70 deg 20 mA 2.4 V 60 mW Colorless 3.2 mm x 1.6 mm Rectangular Clear
Broadcom / Avago Luces LED multicolor Lamp,3mm,AlInGaP,Biclr,RedGrn

Through Hole Colorless
Broadcom / Avago Luces LED multicolor Lamp,3mm,AlInGaP,Biclr,YellowGrn

Through Hole Colorless
Broadcom / Avago Luces LED multicolor RGB Full Color

RGB LEDs SMD/SMT PLCC-6 RGB 627 nm, 537 nm, 475 nm 120 deg 20 mA 2.1 V, 3.1 V, 3.1 V Colorless 2.3 mm x 2.3 mm Square Diffused
Broadcom / Avago Luces LED multicolor PLCC6,T/MT SILICONE RGB

RGB LEDs SMD/SMT PLCC-6 RGB 623 nm, 529 nm, 469 nm 120 deg 20 mA 2.1 V, 3.1 V, 3.1 V 90 mW, 90 mW, 125 mW Colorless 2.3 mm x 2.3 mm Square Diffused
Broadcom / Avago Luces LED multicolor Chip Triclr Top Mt RGB

RGB LEDs SMD/SMT 0404 (1010 metric) RGB 622 nm, 528 nm, 471 nm 137 deg, 140 deg, 140 deg 5 mA, 5 mA, 10 mA 2.2 V, 3.3 V, 3.3 V 22 mW, 33 mW, 33 mW Colorless 1.05 mm x 1.05 mm Square Clear