P409CE104M275AH101

KEMET
80-P409CE104M275A101
P409CE104M275AH101

Fabricante:

Descripción:
Capacitores de películas 275volts 100nF 20% LS 20.3mm

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 100

Existencias:
100
Se puede enviar inmediatamente
En pedido:
2,250
Se espera el 11/06/2026
Plazo de entrega de fábrica:
18
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.40 $2.40
$1.65 $16.50
$1.35 $67.50
$1.16 $116.00
$1.09 $545.00
$0.992 $1,984.00
$0.961 $4,805.00

Atributo del producto Valor de atributo Seleccionar atributo
KEMET
Categoría de producto: Capacitores de películas
RoHS:  
0.1 uF
630 VDC
Radial
Paper
20.3 mm (0.799 in)
24 mm (0.945 in)
7.6 mm (0.299 in)
RC Snubber Film Capacitors
275 VAC
20 %
2 Pin
14 mm (0.551 in)
Straight
- 40 C
+ 85 C
P409
Bulk
Marca: KEMET
Diámetro de plomo: 0.8 mm
Tipo de producto: Film Capacitors
Cantidad de empaque de fábrica: 250
Subcategoría: Capacitors
Peso de la unidad: 3.600 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Specialty & Multi-Component Solution Capacitors

KEMET Specialty and Multi-Component Solution Capacitors offer a 0.01µF to 6.8µF capacitance range and an 18VDC to 630VDC voltage range. These solutions are ideal for numerous applications, including but not limited to DC/DC converters, contact protection, and contact interference suppression. KEMET Specialty and Multi-Component Solutions Capacitors include the F5A, F5B, F5D, F43, MDC, MDS, P409, P410, PMR205, and PMZ2035 series.

P409 Film Capacitors

KEMET P409 Film Capacitors are designed for use in contact protection, contact interference suppression, and transient suppression applications. This series is constructed of metallized paper encapsulated and impregnated in self-extinguishing material that meets UL 94V-0 requirements. The impregnated paper ensures excellent stability and reliability properties, especially in applications with continuous operation. Other features include excellent self-healing properties, good resistance, and high dV/dt capability. KEMET P409 Film Capacitors offer a rated voltage of 275VAC at 50Hz/60Hz with a capacitance range of 0.047µF to 0.47µF.