SMD Crystal Crystals

Results: 985
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package / Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 8.192MHz 12pF AEC ESR 100 -40C +85C 8,901In Stock
Min.: 1
Mult.: 1
: 1,000

8.192 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.768kHz 12.5pF -40C +85C 3,590In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 12.5 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34G Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 9pF 20ppm -40C +85C 13,296In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 9 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 50 kOhms 0.5 uW 2 mm 1.2 mm 0.5 mm ECX-12RR Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 30.0000MHZ 20PF SMD,ECX-53B-DU,100ppm,30ppm,20pF,30 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 1,705In Stock
1,000Expected 8/14/2026
Min.: 1
Mult.: 1
: 1,000

30 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 20pF 50ppm -20C _70C 3,010In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 20 pF 50 PPM 50 PPM CSMD-4 - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 32.768 KHz 12.5 pF 10 ppm AEC-Q200 ECX-34Q -40 - +125C 3.2 x 1.5 mm RoHS Compliant 18,000In Stock
Min.: 9,000
Mult.: 9,000
: 9,000

32.768 kHz 12.5 pF 10 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel AEC-Q200
ECS Crystals 16MHz 10ppm 3,188In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10ppm 2,675In Stock
Min.: 1
Mult.: 1
: 1,000

26 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals CSM-8A,.32MHz, 20pF, +/-30ppm, +/-50ppm, -10C to +70 C, FUND 1,774In Stock
Min.: 1
Mult.: 1
: 1,000

32 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 7 mm 5 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Crystals 8.00Mhz 100ppm -40c +125C 20pF 4,721In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 20 pF 30 PPM 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 12.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
Pletronics Inc. Crystals 25MHz -40C - 85C 990In Stock
Min.: 1
Mult.: 1

25 MHz 18 pF 50 PPM 15 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm SM11T Cut Tape
ECS Crystals 28.63636MHz 20pF ESR 30 -40C +85C AEC 395In Stock
Min.: 1
Mult.: 1
: 1,000

28.63636 MHz 20 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40MHz -55 to +125C 1,358In Stock
Min.: 1
Mult.: 1
: 1,000

40 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 13.56MHz 10pF -40C +125C 900In Stock
Min.: 1
Mult.: 1
: 1,000

13.5168 MHz 10 pF 15 PPM 50 PPM 5 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 0.9 mm ECX-53BQZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 18.08MHz 10pF -40C +125C 595In Stock
Min.: 1
Mult.: 1
: 1,000

18.08 MHz 10 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 36MHz 18pF ESR 30 20ppm -40C +125C 879In Stock
Min.: 1
Mult.: 1
: 1,000

36 MHz 18 pF 20 PPM 50 PPM HC-49/US - 40 C + 125 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 11.0592MHz 18pF 20ppm -20C +70C 456In Stock
Min.: 1
Mult.: 1
: 1,000

11.0592 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals 19.2MHz 8pF 15ppm -40C +85C 277In Stock
Min.: 1
Mult.: 1
: 1,000

19.2 MHz 8 pF 15 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals ECX-32, 24MHz, 8pF, +/-15ppm, +/-20ppm, -40C +85 C, 4 pads, RoHS 1,880In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 8 pF 15 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel

ECS Crystals 32MHz 10pF 30ppm -40C +125C AEC-Q200 159In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 48MHz 18pF ESR 50 20ppm -20C +70C 25In Stock
Min.: 1
Mult.: 1
: 1,000

48 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 30 Ohms 500 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 18pF 30ppm -10C +70C 760In Stock
Min.: 1
Mult.: 1
: 1,000

48 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 30ppm 50ppm 12pF 50 Ohm Fundamental -40C - 125C AEC-Q200 Surface Mount 4-SMD, 5032 1,337In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16.000 MHz 8pF ECX-2236B +/-10/10 ppm -30 ~ +85C +/-1 ppm Aging 2520 4-SMD RoHS 4,294In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 8 pF 10 PPM 10 PPM / C SMD-4 - 30 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 10 pF ECX-53B +/-25/30 ppm -40 +85C 5032 4 Pads RoHS 2,346In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 10 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel