800 pF Varistors

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 50V 7mm Phenolic UltraMOV 1,400In Stock
2,800Expected 8/24/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.75 kA 10 J 800 pF Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E14A511
1,000Expected 12/28/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 20 mm 10 kA 382 J 800 pF - 40 C + 85 C Bulk
Littelfuse Varistors 300VAC 165J 775V-CLAMP 100A-PK Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 775 V 20 mm 6.5 kA 800 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 800pF 60V Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 165 V 800 pF - 55 C + 85 C Reel
TDK Varistors 175VAC 10% 14mm MP AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,000

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 80 J 800 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 385VAC 10% 20mm SuperioR 125degC Non-Stocked Lead-Time 8 Weeks
Min.: 1,200
Mult.: 1,200

Disc Varistor, SuperioR 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 12 kA 370 J 800 pF - 40 C + 125 C Bulk
TDK Varistors 0805 16VDC 120A AEC-Q200 Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 27 V 42 V 120 A 300 mJ 800 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 1210 16VDC 400A AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6,000
Mult.: 3,000
: 3,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 27 V 42 V 400 A 300 mJ 800 pF - 55 C + 150 C AEC-Q200 Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1,500
Mult.: 500
: 500

TMOV MOVs PCB Mount Radial 150 VAC 240 VDC 395 V 14 mm 6 kA 800 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1,500
Mult.: 500
: 500

iTMOV MOVs PCB Mount Radial 150 VAC 240 VDC 395 V 14 mm 6 kA 800 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 300
: 300

iTMOV MOVs PCB Mount Radial 320 VAC 385 VDC 517 V 775 V 20 mm 10 kA 250 J 800 pF - 55 C + 85 C Reel
Littelfuse Varistors 23V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 5 mm 500 A 2.2 J 800 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 4,500
Mult.: 1,500
: 1,500

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 9 mm 1.75 kA 10 J 800 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 9 mm 1.75 kA 10 J 800 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LV UltraMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 9 mm 1.75 kA 10 J 800 pF - 40 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 4,200
Mult.: 1,400
: 1,400

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 9 mm 1.75 kA 10 J 800 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 9 mm 1.75 kA 10 J 800 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 4,200
Mult.: 700
: 700

AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 12.5 mm 3.5 kA 36 J 800 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 12.5 mm 3.5 kA 36 J 800 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 95V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 10 mm 3.5 kA 36 J 800 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3,600
Mult.: 600

AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 12.5 mm 2.5 kA 15 J 800 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 95V 3500A 800pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3,600
Mult.: 600

HMOV MOVs PCB Mount Radial 95 VAC 127 VDC 165 V 250 V 10 mm 3.5 kA 36 J 800 pF - 55 C + 125 C Bulk
Littelfuse Varistors 95V 3500A 800pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 95 VAC 125 VDC 165 V 250 V 10 mm 3.5 kA 36 J 800 pF - 55 C + 125 C Reel
Littelfuse Varistors 95V 3500A 800pF 10mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3,600
Mult.: 600

HMOV MOVs PCB Mount Radial 95 VAC 125 VDC 165 V 250 V 10 mm 3.5 kA 36 J 800 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 95 VAC 125 VDC 165 V 250 V 12.5 mm 3.5 kA 36 J 800 pF - 55 C + 125 C Reel