0.8 mm Varistors

Results: 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 55V 12pF 2,789In Stock
Min.: 1
Mult.: 1
: 2,500

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 55 V 0.015 J 12 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 4,031In Stock
Min.: 1
Mult.: 1
: 4,000

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 55 V 0.015 J 12 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 180pF 0603 AEC-Q200 MLA AUTO 6,941In Stock
Min.: 1
Mult.: 1
: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 21.5 V 34.5 V 30 A 100 mJ 180 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 30A 125pF 2,448In Stock
2,500Expected 8/13/2026
Min.: 1
Mult.: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 28 V 50 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 120pF 0603 AEC-Q200 MLA AUTO 3,001In Stock
Min.: 1
Mult.: 1
: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 28 V 50 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 4,279In Stock
15,000On Order
Min.: 1
Mult.: 1
: 2,500

MLE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 28 V 50 V 125 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 30A 90pF 268In Stock
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 38 V 60 V 30 A 0.1 J 110 pF - 55 C + 125 C Bulk
Littelfuse Varistors 26V 110pF 0603 AEC-Q200 MLA AUTO 930In Stock
Min.: 1
Mult.: 1
: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 38 V 60 V 30 A 100 mJ 110 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 513In Stock
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.5 VAC 3.5 VDC 7 V 13 V 30 A 0.1 J 1270 pF - 55 C + 125 C Bulk
Littelfuse Varistors 3.5V 30A 1270pF 4,211In Stock
7,500Expected 11/30/2026
Min.: 1
Mult.: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.5 VAC 3.5 VDC 7 V 13 V 30 A 100 mJ 1270 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 1270pF 0603 AEC-Q200 MLA AUTO 2,937In Stock
Min.: 1
Mult.: 1
: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.5 VAC 3.5 VDC 7 V 13 V 30 A 100 mJ 1270 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 90pF 0603 AEC-Q200 MLA AUTO 787In Stock
30,000Expected 12/30/2026
Min.: 1
Mult.: 1
: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 74 V 30 A 100 mJ 90 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 3,711In Stock
Min.: 1
Mult.: 1
: 10,000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 74 V 30 A 0.1 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5V 30A 760pF 549In Stock
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5 VDC 9.3 V 17.5 V 30 A 100 mJ 760 pF - 55 C + 125 C Bulk
Littelfuse Varistors 5.5 VDC .1J 17.5V-CL 1,989In Stock
Min.: 1
Mult.: 1
: 10,000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5 VDC 17.5 V 760 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 22pF 120V 55In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,000

CANAT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 67 V 4 A 15 mJ 22 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 32VDC 500 mJ 1 0pF 120V 12In Stock
Min.: 1
Mult.: 1
: 1,000

CANATL MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 10.8 V 120 V 5 A 500 mJ 10 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 120 V 166In Stock
7,000On Order
Min.: 1
Mult.: 1
: 1,000

USB MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 1 450pF 5 V 12V 14,626In Stock
19,000Expected 8/12/2026
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.3 VAC 3.3 VDC 5 V 12 V 30 A 100 mJ 1450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 1 450pF 5 V 12V 6,122In Stock
Min.: 1
Mult.: 1
: 4,000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.3 VAC 3.3 VDC 5 V 12 V 30 A 100 mJ 1450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V 12,325In Stock
24,000On Order
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 750 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V 5,865In Stock
Min.: 1
Mult.: 1
: 4,000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V 15,529In Stock
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V 13,247In Stock
52,000On Order
Min.: 1
Mult.: 1
: 4,000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V 19,823In Stock
Min.: 1
Mult.: 1
: 4,000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 155 pF - 55 C + 125 C Reel, Cut Tape, MouseReel