Module DC/DC Converters - SMD

Results: 149
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package / Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 6A 12V I nput WideAdj Module A 595-PTH12000WAZT
196On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 6 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH12000W
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 6A 12V Input WideAdj Module
54Expected 9/14/2026
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 6 A Module 22.1 mm (0.87 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH12050W
OmniOn Power DC/DC Converters - SMD 4.5-14.4in .51-5.5V 4A non-Iso
590On Order
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 4.5 V 14.4 V 600 mV to 5 V 4 A Module 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7.5 mm (0.295 in) Industrial + 85 C - 40 C PJT004
OmniOn Power DC/DC Converters - SMD 4.5-14.4in .51-5.5V 7A non-Iso
200Expected 12/2/2026
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 4.5 V 14.4 V 600 mV to 5 V 7 A Module 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7.5 mm (0.295 in) Industrial + 85 C - 40 C PJT007

Texas Instruments DC/DC Converters - SMD 6A Power Module w/ 4 .5V-14.5V Input A 5 A 595-LMZ31506HRUQT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output Module 15 mm (0.591 in) 9 mm (0.354 in) 3 mm (0.118 in) Industrial + 85 C - 40 C LMZ31506H
Texas Instruments DC/DC Converters - SMD 16A 2.2V-5.5Vin Cer Cap Ver Pwr Module A A 595-PTH04T221WAZT Non-Stocked Lead-Time 26 Weeks
Min.: 42
Mult.: 42

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 16 A Module 25.27 mm (0.995 in) 18.92 mm (0.745 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH04T221W
Texas Instruments DC/DC Converters - SMD 16A 2.2V-5.5Vin Cer Cap Ver Pwr Module A A 595-PTH04T221WAZ Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 16 A Module Industrial + 85 C - 40 C PTH04T221W
Texas Instruments DC/DC Converters - SMD 6A 2.2V-5.5Vin Non- Iso Adj Pwr Module A A 595-PTH04T231WAZ Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 6 A Module Industrial + 85 C - 40 C PTH04T231W
Texas Instruments DC/DC Converters - SMD 10A 2.2V-5.5Vin Adj Pwr Module A 595-PTH A 595-PTH04T241WAZT Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 10 A Module Industrial + 85 C - 40 C PTH04T241W
Texas Instruments DC/DC Converters - SMD 6A 4.5V-14Vin Cer Ca p Adj Pwr Module A A 595-PTH08T231WAZ Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 14 V 700 mV to 5.5 V 6 A Module Industrial + 85 C - 40 C PTH08T231W
Texas Instruments DC/DC Converters - SMD 10-A 4.5-14V Input P wr Module A 595-PTH A 595-PTH08T240FAZT Non-Stocked Lead-Time 16 Weeks
Min.: 49
Mult.: 49

Non-Isolated 1 Output 4.5 V 14 V 690 mV to 2 V 10 A Module Industrial + 85 C - 40 C PTH08T240F
Texas Instruments DC/DC Converters - SMD 10-A 4.5-14V Input P wr Module A 595-PTH A 595-PTH08T240FAZ Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250

Non-Isolated 1 Output 4.5 V 14 V 690 mV to 2 V 10 A Module Industrial + 85 C - 40 C PTH08T240F
Texas Instruments DC/DC Converters - SMD 3A 4.5V-14Vin Cer Ca p Adj Pwr Module A A 595-PTH08T261WAZ Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250

Non-Isolated 1 Output 4.5 V 14 V 700 mV to 5.5 V 3 A Module Industrial + 85 C - 40 C PTH08T261W
Texas Instruments DC/DC Converters - SMD 0.8 to 1.8V 6A 12V I nput WideAdj Module A 595-PTH12000LAZ Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250

Non-Isolated 1 Output 10.8 V 13.2 V 800 mV to 1.8 V 6 A Module Industrial + 85 C - 40 C PTH12000L
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 6A 12V I nput WideAdj Module A 595-PTH12000WAZ Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250

Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 6 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH12000W
Texas Instruments DC/DC Converters - SMD 0.8 to 1.8V 12A 12V Input WideAdj Module Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10.8 V 13.2 V 1.8 V 12 A Module 34.8 mm (1.37 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTH12010L
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 12A 12V Input WideAdj Module Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 12 A Module 34.8 mm (1.37 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTH12010W
Texas Instruments DC/DC Converters - SMD 0.8 to 1.8V 18A 12V Input WideAdj Module Non-Stocked Lead-Time 16 Weeks
Min.: 20
Mult.: 20

Non-Isolated 1 Output 10.8 V 13.2 V 800 mV to 1.8 V 18 A Module 37.97 mm (1.495 in) 22.1 mm (0.87 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTH12020L
Texas Instruments DC/DC Converters - SMD 1.2 to 5.5V 18A 12V Input WideAdj Module Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200
: 200

Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 18 A Module Industrial + 85 C - 40 C PTH12020W
Texas Instruments DC/DC Converters - SMD 0.8 to 1.8V 26A 12V Input WideAdj Module Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200
: 200

Non-Isolated 1 Output 10.8 V 13.2 V 800 mV to 1.8 V 26 A Module Industrial + 85 C - 40 C PTH12030L
Texas Instruments DC/DC Converters - SMD 50A,8-14Vin,Wide- Out Adjust Pwr Mod Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100
: 100

Non-Isolated 1 Output Module Industrial + 85 C - 40 C PTH12040W
Texas Instruments DC/DC Converters - SMD 0.8 to 1.8V 6A 12V Input WideAdj Module Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10.8 V 13.2 V 800 mV to 1.8 V 6 A Module Industrial + 85 C - 40 C PTH12050L
Texas Instruments DC/DC Converters - SMD 0.8 to 1.8V 6A 12V Input WideAdj Module Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250

Non-Isolated 1 Output 10.8 V 13.2 V 800 mV to 1.8 V 6 A Module Industrial + 85 C - 40 C PTH12050L
Texas Instruments DC/DC Converters - SMD 6A 12V-In DDR/QDR Mry Bust Term Module Non-Stocked Lead-Time 16 Weeks
Min.: 56
Mult.: 56

Non-Isolated 1 Output 10.8 V 13.2 V 550 mV to 1.8 V 6 A Module 22.1 mm (0.87 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH12050Y
Texas Instruments DC/DC Converters - SMD 6A 12V-In DDR/QDR Mry Bust Term Module Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250

Non-Isolated 1 Output 10.8 V 13.2 V 550 mV to 1.8 V 6 A Module Industrial + 85 C - 40 C PTH12050Y