321 Microprocessors - MPU

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package / Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Microprocessors - MPU i.MX51 32-bit MPU, ARM Cortex-A8 core, 600MHz, MAPBGA 529 Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750
ARM Cortex A8 1 Core 32 bit 600 MHz MAPBGA-529 32 kB 32 kB 1 V i.MX 514 SMD/SMT - 40 C + 95 C Reel
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, 8-core, 2.0GHz, Indoor spec, Security enabled, 23x23 pkg
Non-Stocked Lead-Time 39 Weeks
Min.: 60
Mult.: 60

ARM Cortex A72 8 Core 64 bit 2 GHz FCBGA-1150 48 kB 32 kB 775 mV to 850 mV LX2082 SMD/SMT + 5 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU i.MX51 32-bit MPU, ARM Cortex-A8 core, 600MHz, MAPBGA 529 Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420

ARM Cortex A8 1 Core 32 bit 600 MHz MAPBGA-529 32 kB 32 kB 1 V i.MX 514 SMD/SMT - 40 C + 95 C Tray
NXP Semiconductors Microprocessors - MPU VFxxx F 32-bit MPU, ARM Cortex-A5 core, 400 MHz, ARM Cortex-M4 core, 266 MHz, MAPBGA 364 Non-Stocked Lead-Time 20 Weeks
Min.: 450
Mult.: 450

ARM Cortex A5, ARM Cortex M4 2 Core 32 bit 167 MHz, 400 MHz BGA-364 16 kB, 32 kB 16 kB, 32 kB 3.3 V VF6xx SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU MCF5445x 32-bit MPU, ColdFire V4 core, 180MHz, MAPBGA 256 Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

ColdFire V4 1 Core 32 bit 180 MHz MAPBGA-256 16 kB 16 kB 1.35 V to 1.65 V MCF5445X SMD/SMT 0 C + 70 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture, 400MHz, Comms Processor, PCI, USB, CPM, SEC, 0 to 105C
Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

603e 1 Core 32 bit 400 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8248 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU MCF547X V4ECORE MMU, FPU
Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200

ColdFire V4e 1 Core 32 bit 200 MHz TEPBGA-388 32 kB 32 kB 1.5 V MCF547X SMD/SMT 0 C + 70 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU MCF548X V4ECORE MMU, FPU Non-Stocked Lead-Time 23 Weeks
Min.: 200
Mult.: 200

ColdFire V4e 1 Core 32 bit 166 MHz TEPBGA-388 32 kB 32 kB 1.5 V MCF548X SMD/SMT - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch SoC, 266MHz, DDR1/2, PCI, 1GbE, USB, 0 to 105C, Rev 2 Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

e300 1 Core 32 bit 266 MHz PBGA-620 32 kB 32 kB 1.2 V MPC8343E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors T4160NXN7PQB
NXP Semiconductors Microprocessors - MPU QorIQ, 64b Power Arch, 16x 1.5GHz threads, 1.6GT/s DDR3L, 2x10GE, crypto disabled, -40-105C, Rev 2.0
Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

e6500 16 Core 64 bit 1.5 GHz FCPBGA-1932 32 kB 32 kB 975 mV to 1.025 V T4160 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR1/2, SEC, 0-105C
200In Stock
Min.: 1
Mult.: 1

e300c2 1 Core 32 bit 266 MHz PBGA-516 16 kB 16 kB 1 V MPC8321E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, SEC, 0 to 105C, Rev 2
25In Stock
Min.: 1
Mult.: 1

e300 1 Core 32 bit 400 MHz PBGA-620 32 kB 32 kB 1.2 V MPC8347E SMD/SMT 0 C + 105 C Tray