102110842

Seeed Studio
713-102110842
102110842

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - Otros procesadores NVIDIA Jetson AGX Orin 64GB Developer Kit

En existencias: 23

Existencias:
23 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
4 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2,436.25 $2,436.25

Atributo del producto Valor de atributo Seleccionar atributo
Seeed Studio
Categoría de producto: Tableros y Juegos de Desarrollo - Otros procesadores
RoHS:  
Development Kits
ARM Cortex A78AE
NVIDIA Jetson AGX Orin
Marca: Seeed Studio
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Temperatura de trabajo máxima: + 35 C
Temperatura de trabajo mínima: 0 C
Tipo de producto: Development Boards & Kits - Other Processors
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Nvidia® Next-Gen Jetson Orin™ Modules

Seeed Studio Nvidia® Next-Gen Jetson Orin™ Modules are powered by the same AI software and cloud-native workflows used across other NVIDIA platforms. At different performance levels, these modules deliver the power efficiency and accelerated computing capabilities needed to build autonomous machines at the edge. The powerful Jetson Software stack also allows users to bring products to market faster. Three series are available: the Jetson AGX Orin, Jetson Orin NX, and Jetson Orin Nano.

Kits de desarrollo NVIDIA® Jetson ORIN™

Seeed Studio NVIDIA® Jetson Orin™ Developer Kits provide a platform for the development of edge Artificial Intelligence (AI) and robotics. These kits offer 8X the performance of NVIDIA Jetson Nano/AGX Xavier™. The NVIDIA Jetson Orin developer kits include NVIDIA Ampere architecture with 1,024/2,048 CUDA and 32/64 tensor cores. These developer kits include a reference carrier board, power adapter, quick start guide, and 802.11ac/abgn wireless network interface controller.

NVIDIA® Jetson AGX Orin™ 64GB Developer Kit

Seeed Studio NVIDIA® Jetson AGX Orin™ 64GB Developer Kit features SoC architecture, enabling the kit to emulate performance and power for any of the modules. The kit is configured by default for the Jetson AGX Orin series modules but can be easily re-flashed to emulate Jetson Orin NX or Jetson Orin Nano series modules. An included carrier board offers multiple standard hardware interfaces, enabling a highly flexible and extensible platform for rapid prototyping. Except for memory expansion, performance is comparable to that of the 32GB Jetson AGX Orin Developer Kit.

NVIDIA® Jetson AGX Orin™ Modules

Seeed Studio NVIDIA® Jetson AGX Orin™ Modules provide up to 275 TOPS and 8X the performance (than the last generation) for multiple concurrent AI inference pipelines and high-speed interface support for multiple sensors. Available in 64GB and 32GB versions, the modules offer power configurable from 15W to 60W in the same compact form factor. These modules are ideal for energy-efficient autonomous machines from manufacturing and logistics to retail and healthcare.