103030356

Seeed Studio
713-103030356
103030356

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - AVR Seeed Studio XIAO Expansion Board

En existencias: 56

Existencias:
56
Se puede enviar inmediatamente
En pedido:
120
Se espera el 12/03/2026
Plazo de entrega de fábrica:
6
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$16.40 $16.40

Atributo del producto Valor de atributo Seleccionar atributo
Seeed Studio
Categoría de producto: Tableros y Juegos de Desarrollo - AVR
Expansion Boards
Marca: Seeed Studio
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de interfaz: I2C, UART
Voltaje de alimentación operativo: 3.7 V, 5 V
Tipo de producto: Development Boards & Kits - AVR
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Productos Serie XIAO.

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.

Seeeduino XIAO Expansion Board

Seeed Studio Seeeduino XIAO Expansion Board is a powerful functional board that enables the build prototype and project in an easy and quick way. This expansion board features quick prototyping, rich peripherals, circuit python supported, and mini size. These rich peripherals include OLED, RTC, SD card slot, buzzer, reset button, and SWD pins. The Seeeduino XIAO expansion board provides high-cost performance, plug and play, and needs no soldering. Typical applications include SWD debug, rapid prototyping, data display, and mini size project.