CC2650STK

Texas Instruments
595-CC2650STK
CC2650STK

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - Inalámbrico SimpleLink Bluetooth Smart SensorTag A 5 A 595-LPSTK-CC1352R

En existencias: 4

Existencias:
4
Se puede enviar inmediatamente
En pedido:
7
Se espera el 10/04/2026
Plazo de entrega de fábrica:
12
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 5
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$73.51 $73.51

Producto similar

Texas Instruments LPSTK-CC1352R
Texas Instruments
Herramientas de desarrollo multiprotocolo

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Tableros y Juegos de Desarrollo - Inalámbrico
RoHS:
CC2650STK
Development Kits
CC2650, HDC1000, OPT3001, TMP007
Marca: Texas Instruments
País de ensamblaje: TN
País de difusión: Not Available
País de origen: TN
Descripción/Función: Includes 10 Low Power MEMS sensors, including microphone, light and magnet
Tipo de producto: Development Boards & Kits - Wireless
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: SimpleLink
Peso de la unidad: 91.050 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8473300401
ECCN:
5A992.C

Sensor inteligente con Bluetooth CC2650STK SimpleLink™

Texas Instruments CC2650STK SimpleLink™ Bluetooth Smart SensorTag loT Kit assists design engineers to realize cloud connected product ideas. The new SensorTag now includes 10 low power MEMS sensors in a tiny red package. It is expandable with DevPacks to make it easy to add your own sensors or actuators. You can connect to the cloud with Bluetooth Smart and get your sensor data online in 3 minutes. The SensorTag is ready to use right out the box with an iOS and Android app, no programming experience is required to get started. The new SensorTag is based on the CC2650 wireless MCU, offering 75% lower power consumption than previous Bluetooth Smart products. This allows the SensorTag to be battery powered, and offer years of battery lifetime from a single coin cell battery.
Learn More

SensorTag Kits

Texas Instruments SensorTag Kits are the next-generation IoT demonstration kits that combine sensor data with cloud connectivity. These kits make IoT easy, with a secure connection to the cloud. Designers can use the SensorTag app (available for iOS and Android) to connect the user's data to the cloud in just a few minutes. These kits provide access to multiple wireless connectivity technologies. These sensor tags are available in three variants, each offering unique features. The CC2650STK covers multiple standards supporting BLUETOOTH® low energy, 6LoWPAN, and ZigBee. The CC1350STK provides access to Bluetooth low energy and Sub-1GHz long-range wireless. The CC3200STK-WIFIMK covers low-power wireless SimpleLink Wi-Fi. Each of these devices provides for low-power or battery-less operation. All MCUs featured in the Sensor Tag kits require little to no battery power, enabling designs that last months to years.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.