S2GORADARBGT60LTR11TOBO1

Infineon Technologies
726-2GORDRBGT60LTR11
S2GORADARBGT60LTR11TOBO1

Fabricante:

Descripción:
Herramientas de desarrollo de sensores de múltiple función Arduino compatible 60GHz radar sensor for makers, developers and prototyping

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
21
Plazo de entrega de fábrica:
14
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Las cantidades superiores a 21 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$37.30 $37.30

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo de sensores de múltiple función
RoHS:  
Evaluation Boards
Radar Sensor
BGT60LTR11
Marca: Infineon Technologies
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Tipo de producto: Multiple Function Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: S2GO RADAR BGT60LTR11 SP005594890
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

XENSIV™ BGT60LTR11AIP Radar Shield2Go

Infineon Technologies XENSIV™ BGT60LTR11AIP Radar Shield2Go is a cutting-edge motion detection solution that provides advanced sensing capabilities. The Infineon Technologies BGT60LTR11AIP is housed in a compact package and features a user-friendly design. The radar sensor is ideal for makers, hobbyists, and professionals and offers versatility and ease of use by utilizing just two GPIOs in autonomous mode. With two potentiometers and switches, the Radar Shield2Go makes it simple to fine-tune four signals, providing optimal performance. And with the ability to switch between autonomous and SPI modes, this innovative board is a must-have for reliable and accurate motion detection.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.