STSAFA110DFSPL03

STMicroelectronics
511-STSAFA110DFSPL03
STSAFA110DFSPL03

Fabricante:

Descripción:
IC de seguridad/autenticación Authentication, state-of-the-art security for peripherals and IoT devices

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
23 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 5000   Múltiples: 5000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 5000)
$1.23 $6,150.00

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: IC de seguridad/autenticación
RoHS:  
Reel
Marca: STMicroelectronics
Tipo de producto: Security ICs / Authentication ICs
Serie: STSAFE-A110
Cantidad de empaque de fábrica: 5000
Subcategoría: Security ICs / Authentication ICs
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
3A991.a.2

STSAFE-A110 Authentication IC

STMicroelectronics STSAFE-A110 Authentication IC is a highly secure solution that acts as a secure element providing authentication and secure data management services to a local or remote host. The STSAFE-A110 consists of a full turnkey solution with a secure operating system running on the latest generation of secure microcontrollers. The STSAFE-A110 supports a wide range of security features, including authentication, secure-channel key establishment, signature verification, and symmetric keys. The device comes with a host integration code tested with STM32 microcontrollers. It can also be ported to a wide range of general-purpose microcontrollers or microprocessors. This integration code includes a command wrapper and examples for the most common use cases.

STSAFE-A Optimized Authentication ICs

STMicroelectronics STSAFE-A Optimized Authentication ICs leverage advanced cryptographic algorithms and key management techniques to protect sensitive data and ensure the authenticity of devices and communications. The ICs protect against cloning, counterfeiting, malware injection, and unauthorized production. The STSAFE-A ICs support secure boot, firmware updates, and data encryption, offering scalable solutions to safeguard against cyber threats. By implementing trusted hardware-based authentication, STMicroelectronics enables users to build secure, tamper-resistant products while meeting industry standards for privacy and data protection. These ICs are a key component in building secure ecosystems, enhancing device integrity, and mitigating the risk of counterfeiting or unauthorized access.