Interface IC's Interfaz IC CAN

Resultados: 951
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Estilo de montaje Paquete / Cubierta Velocidad de transmisión de datos Número de controladores Número de receptores Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de suministro operativa Protección ESD Calificación Empaquetado
Texas Instruments Interfaz IC CAN SLEEP MODE ALT 595-S N65HVD231DR ALT 595 ALT 595-SN65HVD231DR 2,120En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SN65HVD231 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive 70-V bus fault protected CAN A 595-TCAN1043HDRQ1 6,332En existencias
Min.: 1
Mult.: 1

TCAN1043H High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Tube
Texas Instruments Interfaz IC CAN Fault-protected CAN FD transceiver with A 595-TCAN1044VDDFRQ1 2,601En existencias
9,000Se espera el 28/05/2026
Min.: 1
Mult.: 1
Carrete: 3,000

TCAN1044V High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN 3.3-V Automotive CAN Bus Transceivers 8- 1,420En existencias
9,500Se espera el 19/03/2026
Min.: 1
Mult.: 1
Carrete: 2,500

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive fault-pro tected CAN transcei A 595-TCAN1042VDQ1 2,537En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TCAN1042V High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Interfaz IC CAN CAN Tranceiver 12,731En existencias
Min.: 1
Mult.: 1
Carrete: 3,300

CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 45 mA 14 kV Reel, Cut Tape, MouseReel
MaxLinear Interfaz IC CAN 3.3V CAN Bus XCVR Autobaud LB Mode 1,255En existencias
Min.: 1
Mult.: 1

XR31235 High Speed CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV Tray
NXP Semiconductors Interfaz IC CAN FAULT-TOLERANT 4,956En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology Interfaz IC CAN CAN Controller with Int. Transceiver 2,759En existencias
4,800En pedido
Min.: 1
Mult.: 1
Carrete: 1,600

MCP2562 CAN Controller SMD/SMT QFN-28 1 Mb/s 1 Driver 1 Receiver 2.7 V, 4.5 V 5.5 V - 40 C + 125 C 70 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 10,802En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA1043 High Speed CAN Transceiver SMD/SMT HVSON-14 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 48 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN SLEEP MODE ALT 595-S N65HVD234DR ALT 595 ALT 595-SN65HVD234DR 7,548En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SN65HVD234 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC CAN +5V, 5Mbps CAN Transceiver with 65V Fault Protection, Fault Detection and Reporting, 25V CMR, and 40kV ESD Protection 730En existencias
Min.: 1
Mult.: 1

MAX33012E High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 uA 45 kV Tube
NXP Semiconductors Interfaz IC CAN Hi Speed CAN Transceiver 9,667En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA1043 High Speed CAN Transceiver SMD/SMT SOIC-14 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 48 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology Interfaz IC CAN CAN Tranceiver 4,895En existencias
Min.: 1
Mult.: 1

MCP2562 CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology Interfaz IC CAN W/ SPI Interface 1,502En existencias
Min.: 1
Mult.: 1

MCP2515 High Speed CAN Controller Through Hole PDIP-18 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Tube
Infineon Technologies Interfaz IC CAN IN VEHICLE NETWORK ICS 3,793En existencias
Min.: 1
Mult.: 1
Carrete: 5,000

High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 9 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN HIGH-SPEED CAN TRANSCEIVER 2,630En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN CAN SIC transceiver with Standby mode 5,391En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA146x CAN FD Transceiver SMD/SMT HVSON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape
Microchip Technology Interfaz IC CAN CAN TRX w WD, wake-up pin & PN 6,000En existencias
Min.: 6,000
Mult.: 6,000
Carrete: 6,000
High Speed CAN Transceiver SMD/SMT VDFN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 125 C 1 mA, 2 mA, 50 mA With ESD Protection Reel
Texas Instruments Interfaz IC CAN Automotive Fault Pro tected CAN Transcei A 595-TCAN1051HVDQ1 2,622En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TCAN1051HV High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-Speed CAN Transceiver with Standby Mode 2,660En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
onsemi Interfaz IC CAN High Spd Lo Pwr CAN Transceiver 6,225En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

NCV7349 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 75 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN Secure HS-CAN transceiver with Sleep mode 3,277En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA1153 High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Interfaz IC CAN High Spd Lo Pwr CAN Transceiver 11,763En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Interfaz IC CAN CAN FD Transceiver High Speed, Low Pwr 7,937En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

NCV7344 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel