19 Conductor Cables multiconductores

Resultados: 76
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Belden Wire & Cable Cables multiconductores 18AWG 19C UNSHLD 100ft SPOOL CHROME
2En existencias
Min.: 1
Mult.: 1

Audio, Control and Instrumentation Unshielded 19 Conductor 100 ft 18 AWG 12.4 mm (0.488 in) Chrome Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 300 V
Phoenix Contact Cables multiconductores SACB-16X0.5/3X1.0- 50.0 PUR 3En existencias
Min.: 1
Mult.: 1

Cable Ring Unshielded 19 Conductor 50 m 17 AWG 10.5 mm (0.413 in) Black Polytetrafluoroethylene (PTFE) Copper 300 V
Molex / Flamar Cables multiconductores 19Ckt PVC BK G/Y UNSH 3x100m

Communication and Control Unshielded 19 Conductor 100 m 22 AWG 10.2 mm (0.402 in) Black Polyvinyl Chloride (PVC) 300 V
Molex / Flamar Cables multiconductores 19Ckt PVC BK G/Y UNSH 1x500m

Communication and Control Unshielded 19 Conductor 500 m 22 AWG 10.2 mm (0.402 in) Black Polyvinyl Chloride (PVC) 300 V
Molex / Flamar Cables multiconductores 19Ckt PVC BK G/Y UNSH 1x1000m

Communication and Control Unshielded 19 Conductor 1 km 22 AWG 10.2 mm (0.402 in) Black Polyvinyl Chloride (PVC) 300 V
Molex / Flamar Cables multiconductores 19Ckt PVC GY G/Y UNSH 3x100m

Communication and Control Unshielded 19 Conductor 100 m 22 AWG 10.2 mm (0.402 in) Gray Polyvinyl Chloride (PVC) 300 V
Molex / Flamar Cables multiconductores 19Ckt PVC GY G/Y UNSH 1x500m

Communication and Control Unshielded 19 Conductor 500 m 22 AWG 10.2 mm (0.402 in) Gray Polyvinyl Chloride (PVC) 300 V
Molex / Flamar Cables multiconductores 19Ckt PVC GY G/Y UNSH 1x1000m

Communication and Control Unshielded 19 Conductor 1 km 22 AWG 10.2 mm (0.402 in) Gray Polyvinyl Chloride (PVC) 300 V
Molex / Flamar Cables multiconductores 19Ckt WSOR BK G/Y UNSH 1x500m

Industrial Cable Unshielded 19 Conductor 500 m 22 AWG 10.2 mm (0.402 in) Black Weld-Slag, Oil Resistant (WSOR) 600 V
Molex / Flamar Cables multiconductores 19Ckt WSOR BK G/Y UNSH 1x1000m

Industrial Cable Unshielded 19 Conductor 1 km 22 AWG 10.2 mm (0.402 in) Black Weld-Slag, Oil Resistant (WSOR) 600 V
Molex / Flamar Cables multiconductores 19Ckt WSOR GY G/Y UNSH 1x500m

Industrial Cable Unshielded 19 Conductor 500 m 22 AWG 10.2 mm (0.402 in) Gray Weld-Slag, Oil Resistant (WSOR) 600 V
Molex / Flamar Cables multiconductores 19Ckt WSOR GY G/Y UNSH 1x1000m

Industrial Cable Unshielded 19 Conductor 1 km 22 AWG 10.2 mm (0.402 in) Gray Weld-Slag, Oil Resistant (WSOR) 600 V
Molex / Flamar Cables multiconductores 19Ckt PUR BK G/Y UNSH 1x100m

Communication and Control Unshielded 19 Conductor 100 m 22 AWG 10.2 mm (0.402 in) Black Polytetrafluoroethylene (PTFE) 1 kV
Molex / Flamar Cables multiconductores 19Ckt PUR BK G/Y UNSH 1x500m

Communication and Control Unshielded 19 Conductor 500 m 22 AWG 10.2 mm (0.402 in) Black Polytetrafluoroethylene (PTFE) 1 kV
Molex / Flamar Cables multiconductores 19Ckt PUR BK G/Y UNSH 1x1000m

Communication and Control Unshielded 19 Conductor 1 km 22 AWG 10.2 mm (0.402 in) Black Polytetrafluoroethylene (PTFE) 1 kV
Molex / Flamar Cables multiconductores 19Ckt PUR GY G/Y UNSH 1x100m

Communication and Control Unshielded 19 Conductor 100 m 22 AWG 10.2 mm (0.402 in) Gray Polytetrafluoroethylene (PTFE) 1 kV
Molex / Flamar Cables multiconductores 19Ckt PUR GY G/Y UNSH 1x500m

Communication and Control Unshielded 19 Conductor 500 m 22 AWG 10.2 mm (0.402 in) Gray Polytetrafluoroethylene (PTFE) 1 kV
Belden Wire & Cable 8619 0605000
Belden Wire & Cable Cables multiconductores 19 #18 PVC PVC
19 Conductor 5000 ft 18 AWG Chrome
Alpha Wire Cables multiconductores 18AWG 19C UNSHLD 1000ft SPOOL SLATE

Communication and Control Unshielded 19 Conductor 1000 ft 18 AWG 11.938 mm (0.47 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 16 x 30 300 V
Alpha Wire Cables multiconductores 18AWG 19C UNSHLD 500ft SPOOL SLATE

Communication and Control Unshielded 19 Conductor 500 ft 18 AWG 11.938 mm (0.47 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 16 x 30 300 V
Alpha Wire Cables multiconductores 24AWG 19C SHIELD PVC 1000FT SPOOL SLATE

Shielded 19 Conductor 1000 ft 24 AWG Gray (Slate Gray)
Alpha Wire M3839 BK001
Alpha Wire Cables multiconductores 16 AWG 19 Conductor Unshielded 600V PVC/Nylon, PVC 1000 ft Spool - Black

Communication and Control Unshielded 19 Conductor 1000 ft 16 AWG 16 mm (0.63 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0192 600 V
Alpha Wire M3879 BK001
Alpha Wire Cables multiconductores 12 AWG 19 Conductor Unshielded 600V PVC/Nylon, PVC 1000 ft Spool - Black

Communication and Control Unshielded 19 Conductor 1000 ft 12 AWG 20.32 mm (0.8 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0305 600 V
Belden Wire & Cable 83569 0021000
Belden Wire & Cable Cables multiconductores 22AWG 19C STRANDED 1000ft SPOOL RED

Shielded 19 Conductor 1000 ft 22 AWG Red
Belden Wire & Cable 83719 0021000
Belden Wire & Cable Cables multiconductores 19#16 FEP SH FEP
Shielded 19 Conductor 1000 ft 16 AWG Red