Xtra-Guard Flex Cables multiconductores

Resultados: 375
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Tipo Apantallamiento Número de conductores Longitud del cable Calibre de cable - AWG Diámetro exterior Color del revestimiento Material de revestimiento Material del conductor Trenzado Régimen de voltaje
Alpha Wire Cables multiconductores 24 AWG 5 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 5 Conductor 1000 ft 24 AWG 9.4 mm (0.37 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 5 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 5 Conductor 500 ft 24 AWG 9.4 mm (0.37 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 7 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 7 Conductor 1000 ft 24 AWG 10.97 mm (0.432 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 24 AWG 7 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 7 Conductor 500 ft 24 AWG 10.97 mm (0.432 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multiconductores 26 AWG 3 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Automation and Process Control Unshielded 3 Conductor 1000 ft 26 AWG 5.82 mm (0.229 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 38 600 V
Alpha Wire Cables multiconductores 26 AWG 3 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black

Automation and Process Control Unshielded 3 Conductor 500 ft 26 AWG 5.82 mm (0.229 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 38 600 V
Alpha Wire Cables multiconductores 26 AWG 4 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Automation and Process Control Unshielded 4 Conductor 1000 ft 26 AWG 6.3 mm (0.248 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 38 600 V
Alpha Wire Cables multiconductores 26 AWG 4 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black

Automation and Process Control Unshielded 4 Conductor 500 ft 26 AWG 6.3 mm (0.248 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 38 600 V
Alpha Wire Cables multiconductores 26 AWG 5 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Automation and Process Control Unshielded 5 Conductor 1000 ft 26 AWG 6.81 mm (0.268 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 38 600 V
Alpha Wire Cables multiconductores 26 AWG 5 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black

Automation and Process Control Unshielded 5 Conductor 500 ft 26 AWG 6.81 mm (0.268 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 38 600 V
Alpha Wire Cables multiconductores 26 AWG 7 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Automation and Process Control Unshielded 7 Conductor 1000 ft 26 AWG 7.9 mm (0.311 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 38 600 V
Alpha Wire Cables multiconductores 26 AWG 7 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black

Automation and Process Control Unshielded 7 Conductor 500 ft 26 AWG 7.9 mm (0.311 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 38 600 V
Alpha Wire Cables multiconductores 26 AWG 10 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Black

Automation and Process Control Unshielded 10 Conductor 1000 ft 26 AWG 8.81 mm (0.347 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 38 600 V
Alpha Wire Cables multiconductores 26 AWG 10 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black

Automation and Process Control Unshielded 10 Conductor 500 ft 26 AWG 8.81 mm (0.347 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 38 600 V
Alpha Wire Cables multiconductores 26 AWG 10 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 10 Conductor 1000 ft 26 AWG 11.58 mm (0.456 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 38 600 V
Alpha Wire Cables multiconductores 26 AWG 10 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 10 Conductor 500 ft 26 AWG 11.58 mm (0.456 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 38 600 V
Alpha Wire Cables multiconductores 26 AWG 3 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 3 Conductor 1000 ft 26 AWG 7.8 mm (0.307 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 38 600 V
Alpha Wire Cables multiconductores 26 AWG 3 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 3 Conductor 500 ft 26 AWG 7.8 mm (0.307 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 38 600 V
Alpha Wire Cables multiconductores 26 AWG 4 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 4 Conductor 1000 ft 26 AWG 8.28 mm (0.326 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 38 600 V
Alpha Wire Cables multiconductores 26 AWG 4 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 4 Conductor 500 ft 26 AWG 8.28 mm (0.326 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 38 600 V
Alpha Wire Cables multiconductores 26 AWG 5 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 5 Conductor 1000 ft 26 AWG 9.04 mm (0.356 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 38 600 V
Alpha Wire Cables multiconductores 26 AWG 5 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 5 Conductor 500 ft 26 AWG 9.04 mm (0.356 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 38 600 V
Alpha Wire Cables multiconductores 26 AWG 7 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black

Automation and Process Control Shielded 7 Conductor 1000 ft 26 AWG 10.39 mm (0.409 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 38 600 V
Alpha Wire Cables multiconductores 26 AWG 7 Conductor 600V Braid PVC PVC, 500 ft Spool - Black

Automation and Process Control Shielded 7 Conductor 500 ft 26 AWG 10.39 mm (0.409 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 38 600 V
Alpha Wire Cables multiconductores 16 AWG 2 Conductor 300V Unshielded SR PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 2 Conductor 1000 ft 16 AWG 5.994 mm (0.236 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 65 x 34 300 V