Cornell Dubilier / Knowles Type 271/272/273 High Voltage Mica Capacitors
Cornell Dubilier (CDE) Type 271/272/273 High Voltage Mica Capacitors are designed for frequencies ranging from 100kHz to 3MHz and for high-current, high-voltage radio transmitter circuit applications. The rectangular-cased capacitors offer high shock resistivity, conventional mounting options, and a -55°C to +125°C operating temperature range. Electrically equivalent to MIL-C-5 Styles CM65 through CM73 in capacitance and current ratings, the Cornell Dubilier (CDE) Type 271/272/273 High Voltage Mica Capacitors provide superior environmental capability, temperature range, mounting configurations, and reliability.Features
- Designed for frequencies ranging from 100kHz to 3MHz
- High current
- High voltage
- Highly shock resistant
- Convenient mounting, optional aluminum mounting plates
- Rectangular case
- Type 273 permits stand-off mounting
Specifications
- 47pF to 0.1µF capacitance range
- ±5% capacitance tolerance
- 1kVpk to 60kVpk rated voltage range
- -55°C to +125°C operating temperature range with ripple
- Peak voltage ranges
- 250V to 3000V for Type 271
- 500V to 60,000V for Type 272
- 400V to 8000V for Type 273
Publicado: 2022-10-25
| Actualizado: 2024-05-06