CML Micro Receivers (RX)
CML Micro Receivers (RX) are flexible, high-performance ICs ideal for HF/VHF/UHF professional radios, wireless data terminals, Software Defined Radio (SDR), and analog/digital/multi-mode radios. Operating within a -40°C to +85°C temperature range, these receivers feature a 100MHz to 1GHz operating frequency range, a 20MHz bandwidth, and a 15mA operating supply current. These devices are available in surface mount VQFN packages with 16x to 48x pins.Features
- Si technology
- Surface mount VQFN packages with 16x to 48x pins
- 20MHz bandwidth
- 100MHz to 1GHz operating frequency range
- 3V to 3.6V operating supply range
- 15mA operating supply current
- 3.5dB to 11.5dB noise figure range
- 11dB to 18dB gain range
- 1.41W to 2.06W power dissipation range
- -40°C to +85°C operating temperature range
Applications
- HF/VHF/UHF professional radios
- Wireless data terminals
- Analog, digital, and multi-mode Radio
- Software Defined Radio (SDR)
Videos
View Results ( 10 ) Page
| N.º de artículo | Hoja de datos | Serie |
|---|---|---|
| CMX970Q7 | ![]() |
CMX970/EV9400 |
| CMX994AQ4 | ![]() |
CMX99/EV99 |
| CMX994EQ4 | ![]() |
CMX99/EV99 |
| CMX992Q3 | ![]() |
CMX991/CMX992-EV9910B/20B |
| CMX972Q5 | ![]() |
CMX972/EV9720 |
| CMX970Q7-REEL | ![]() |
CMX970/EV9400 |
| CMX972Q5-REEL | ![]() |
CMX972/EV9720 |
| CMX992Q3-REEL | ![]() |
CMX991/CMX992-EV9910B/20B |
| CMX994AQ4-REEL | ![]() |
CMX99/EV99 |
| CMX994EQ4-REEL | ![]() |
CMX99/EV99 |
Publicado: 2019-11-18
| Actualizado: 2023-07-28