Coilcraft LPD4012 Coupled Inductors

Coilcraft LPD4012 Series Coupled Inductors feature high inductance, high efficiency, and excellent current handling in a 1.1mm high by 4mm square design. The LPD4012 Series is ideal for use in flyback, multi-output buck, and SEPIC applications. The inductors can be used as two single inductors connected in series or parallel or as a common mode choke.

Features

  • 4mm length x 4mm width x 1.1mm height
  • Suitable for flyback, multi-output buck, and SEPIC applications
  • High inductance
  • High efficiency and current handling
  • Can be used as 2 single inductors connected or common mode choke
View Results ( 23 ) Page
N.º de artículo Hoja de datos Inductancia - Paralela Tolerancia Corriente CC máxima Resistencia CC máxima
LPD4012-331NRC LPD4012-331NRC Hoja de datos 330 nH 30 % 5.6 A 42 mOhms
LPD4012-682MRC LPD4012-682MRC Hoja de datos 6.8 uH 20 % 1.63 A 530 mOhms
LPD4012-154MRC LPD4012-154MRC Hoja de datos 150 uH 20 % 270 mA 6.9 Ohms
LPD4012-683MRC LPD4012-683MRC Hoja de datos 68 uH 20 % 370 mA 3.23 Ohms
LPD4012-153MRC LPD4012-153MRC Hoja de datos 15 uH 20 % 940 mA 1.13 Ohms
LPD4012-222NRC LPD4012-222NRC Hoja de datos 2.2 uH 30 % 2.5 A 235 mOhms
LPD4012-104MRC LPD4012-104MRC Hoja de datos 100 uH 20 % 290 mA 4.76 Ohms
LPD4012-103MRC LPD4012-103MRC Hoja de datos 10 uH 20 % 1.1 A 750 mOhms
LPD4012-223MRC LPD4012-223MRC Hoja de datos 22 uH 20 % 840 mA 1.63 Ohms
LPD4012-472MRC LPD4012-472MRC Hoja de datos 4.7 uH 20 % 1.8 A 500 mOhms
Publicado: 2016-02-01 | Actualizado: 2022-03-11