Cornell Dubilier / Knowles SMD Aluminum Electrolytic Capacitors

Cornell Dubilier SMD Aluminum Electrolytic Capacitor for filtering, bypassing, and power supply decoupling features an operating temperature range of -40°C to +105°C and 1000 to 5000 hours of load life. With low impedance characteristics, the Cornell Dubilier SMD Aluminum Electrolytic Capacitor has a small footprint and is ideal for high-density PC board packaging.

Features

  • 0.22uF to 6800uF capacitance range
  • 4VDC to 450VDC voltage rating
  • 33mΩ to 199Ω ESR
  • -55°C to +105°C maximum operating temperature range
Publicado: 2008-08-04 | Actualizado: 2024-05-06